CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-3047
| Digi-Key Part Number | WM23936-ND |
1 10 100 500 1000 2500 |
2.72000 2.39600 1.59710 1.27766 1.06046 .95824 |
Extended Price
2.72 23.96 159.71 638.83 1060.46 2395.60 |
| Manufacturer Part Number | 39-30-3047 | |||
| Description | CONN HEADER 4POS 4.2MM R/A GOLD | |||
| Quantity Available | 238 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-30-3047 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | - |
| Series | Mini-Fit Jr 5569 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 30 3047 39303047 WM23936 ND WM23936ND WM23936 |
39-30-3047 Specification Sheet
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-3047 (WM23936-ND)
Related parts:CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-3047
Order 'conn header 4pos 4.2mm r/a gold - 39-30-3047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23936-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 4POS R/A W/CLIP GOLD - 43650-0404
Order 'conn header 4pos r/a w/clip gold - 43650-0404' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1877-ND.
CONN HEADER 4POS VERT 2MM GOLD - 10075024-G01-02LF
Order 'conn header 4pos vert 2mm gold - 10075024-G01-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2886-ND.
CONN HEADER 4POS STR 2MM T/H TIN - 292161-4
Order 'conn header 4pos str 2mm t/h tin - 292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98590-ND.
CONN HEADER 4POS VERT 2MM SMD - 292174-4
Order 'conn header 4pos vert 2mm smd - 292174-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98634CT-ND.
CONN HEADER 4POS VERT 2MM SMD - 292174-4
Order 'conn header 4pos vert 2mm smd - 292174-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98634DKR-ND.
CONN HEADER 4POS VERT 2MM SMD - 292174-4
Order 'conn header 4pos vert 2mm smd - 292174-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98634TR-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 4POS DUAL 2MM SMD - TMM-102-01-G-D-SM
Order 'conn header 4pos dual 2mm smd - TMM-102-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-02-ND.
CONN HEADER 4POS SNGL 2MM SMD - TMM-104-01-G-S-SM
Order 'conn header 4pos sngl 2mm smd - TMM-104-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-04-ND.
CONN HEADER 4POS DUAL 2MM SMD - TMM-102-01-S-D-SM
Order 'conn header 4pos dual 2mm smd - TMM-102-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-02-ND.
CONN HEADER 4POS SNGL 2MM SMD - TMM-104-01-S-S-SM
Order 'conn header 4pos sngl 2mm smd - TMM-104-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-04-ND.
CONN HEADER 4POS DUAL 2MM SMD - TMM-102-01-T-D-SM
Order 'conn header 4pos dual 2mm smd - TMM-102-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-02-ND.
Send this link via E-Mail
Help With This Screen