Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 4POS 4.2MM VERT GOLD - 39-30-2047

Digi-Key Part Number WM23933-ND
Price Break
1
10
100
500
1000
2500
Unit Price
2.81000
2.48400
1.65570
1.32458
1.09940
.99344
Extended Price
2.81
24.84
165.57
662.29
1099.40
2483.60
Manufacturer Part Number39-30-2047
DescriptionCONN HEADER 4POS 4.2MM VERT GOLD
Quantity Available 1725
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-30-2047
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold
Contact Mating Length-
FeaturesBoard Lock
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.165" (4.20mm)
Row Spacing-
SeriesMini-Fit Jr™ 5566
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 30 2047
39302047
WM23933 ND
WM23933ND
WM23933

39-30-2047 Specification Sheet

Image of CONN HEADER 4POS 4.2MM VERT GOLD - 39-30-2047

CONN HEADER 4POS 4.2MM VERT GOLD - 39-30-2047 (WM23933-ND)

Related parts:
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-1041
 Order 'conn header 4pos 4.2mm r/a gold - 39-30-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1364-ND.
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-1042
 Order 'conn header 4pos 4.2mm r/a gold - 39-30-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21364-ND.
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-3047
 Order 'conn header 4pos 4.2mm r/a gold - 39-30-3047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23936-ND.
CONN HEADER 4POS 4.2MM VERT GOLD - 39-30-2047
 Order 'conn header 4pos 4.2mm vert gold - 39-30-2047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23933-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-1040
 Order 'conn header 4pos 4.2mm r/a tin - 39-30-1040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1352-ND.
CONN HEADER 2POS 4.2MM R/A GOLD - 39-30-1021
 Order 'conn header 2pos 4.2mm r/a gold - 39-30-1021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1363-ND.
CONN HEADER 6POS 4.2MM R/A GOLD - 39-30-1061
 Order 'conn header 6pos 4.2mm r/a gold - 39-30-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1365-ND.
CONN HEADER 8POS 4.2MM R/A GOLD - 39-30-1081
 Order 'conn header 8pos 4.2mm r/a gold - 39-30-1081' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1366-ND.
CONN HEADER 10POS 4.2MM R/A GOLD - 39-30-1101
 Order 'conn header 10pos 4.2mm r/a gold - 39-30-1101' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1367-ND.
CONN HEADER 12POS 4.2MM R/A GOLD - 39-30-1121
 Order 'conn header 12pos 4.2mm r/a gold - 39-30-1121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1368-ND.
CONN HEADER 14POS 4.2MM R/A GOLD - 39-30-1141
 Order 'conn header 14pos 4.2mm r/a gold - 39-30-1141' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1369-ND.
CONN HEADER 16POS 4.2MM R/A GOLD - 39-30-1161
 Order 'conn header 16pos 4.2mm r/a gold - 39-30-1161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1370-ND.
CONN HEADER 18POS 4.2MM R/A GOLD - 39-30-1181
 Order 'conn header 18pos 4.2mm r/a gold - 39-30-1181' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1371-ND.
CONN HEADER 20POS 4.2MM R/A GOLD - 39-30-1201
 Order 'conn header 20pos 4.2mm r/a gold - 39-30-1201' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1372-ND.
CONN HEADER 22POS 4.2MM R/A GOLD - 39-30-1221
 Order 'conn header 22pos 4.2mm r/a gold - 39-30-1221' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1373-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 4POS 4.2MM VERT GOLD - 39-29-6048 Next: CONN HEADER 4POS 4.2MM VERT TIN - 15-24-6046-P