BUZZER PIEZO ELEMENT 4.6KHZ 27MM - AB2746B - Audio Products
| Digi-Key Part Number | 668-1013-ND |
1 10 100 500 1000 5000 |
.96000 .87500 .70000 .58100 .50750 .45500 |
Extended Price
0.96 8.75 70.00 290.50 507.50 2275.00 |
| Manufacturer Part Number | AB2746B | |||
| Description | BUZZER PIEZO ELEMENT 4.6KHZ 27MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB2746B |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency | 4.6kHz |
| Capacitance @ Frequency | 16000pF @ 1kHz |
| Voltage - Input, Max | 20V p-p |
| Impedance | 250 Ohm |
| Packaging | Bulk |
| Size | 1.06" Dia (27mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB2746B AB2746B 668 1013 ND 6681013ND 668-1013 |
AB2746B Specification Sheet
BUZZER PIEZO ELEMENT 4.6KHZ 27MM - AB2746B (668-1013-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO ELEMENT 4.6KHZ 27MM - AB2746B
Order 'buzzer piezo element 4.6khz 27mm - AB2746B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1013-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 27MM - AB2720B
Order 'buzzer piezo element 2.0khz 27mm - AB2720B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1009-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
Order 'buzzer piezo element 2.5khz 27mm - AB2725S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1010-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
Order 'buzzer piezo element 2.6khz 27mm - AB2726B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1011-ND.
BUZZER PIEZO ELEMENT 3.4KHZ 27MM - AB2734B
Order 'buzzer piezo element 3.4khz 27mm - AB2734B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1012-ND.
BUZZER PIEZO ELEMENT 4.5KHZ 27MM - AB2745BF
Order 'buzzer piezo element 4.5khz 27mm - AB2745BF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB2745BF-ND.
BUZZER PIEZO ELEMENT 4.4KHZ 27MM - CEB-27D44
Order 'buzzer piezo element 4.4khz 27mm - CEB-27D44' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1127-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-108' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-56
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-56' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-56-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5G
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5G-ND.
BUZZER PIEZO ELEMENT 4.6KHZ 30V - KBS-27DA-5C-105
Order 'buzzer piezo element 4.6khz 30v - KBS-27DA-5C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4764-ND.
BUZZER PIEZO ELEMENT 4.5KHZ 27MM - CEB-27FD44
Order 'buzzer piezo element 4.5khz 27mm - CEB-27FD44' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1130-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
Send this link via E-Mail
Help With This Screen
