CONN HEADER 4POS 4.2MM VERT GOLD - 39-29-6048 - Connectors
| Digi-Key Part Number | WM23821-ND |
1 10 100 500 1000 2500 |
2.73000 2.41300 1.60880 1.28700 1.06821 .96525 |
Extended Price
2.73 24.13 160.88 643.50 1068.21 2413.12 |
| Manufacturer Part Number | 39-29-6048 | |||
| Description | CONN HEADER 4POS 4.2MM VERT GOLD | |||
| Quantity Available | 2066 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-29-6048 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 29 6048 39296048 WM23821 ND WM23821ND WM23821 |
39-29-6048 Specification Sheet
CONN HEADER 4POS 4.2MM VERT GOLD - 39-29-6048 (WM23821-ND) - Connectors
Related parts Connectors:CONN HEADER 4POS 4.2MM R/A GOLD - 39-29-5043
Order 'conn header 4pos 4.2mm r/a gold - 39-29-5043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3921-ND.
CONN HEADER 4POS 4.2MM VERT GOLD - 39-29-6048
Order 'conn header 4pos 4.2mm vert gold - 39-29-6048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23821-ND.
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-1041
Order 'conn header 4pos 4.2mm r/a gold - 39-30-1041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1364-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-1042
Order 'conn header 4pos 4.2mm r/a gold - 39-30-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21364-ND.
CONN HEADER 4POS 4.2MM R/A GOLD - 39-30-3047
Order 'conn header 4pos 4.2mm r/a gold - 39-30-3047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23936-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-29-1048
Order 'conn header 4pos 4.2mm r/a tin - 39-29-1048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3901-ND.
CONN HEADER 2POS 4.2MM R/A GOLD - 39-29-5023
Order 'conn header 2pos 4.2mm r/a gold - 39-29-5023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3920-ND.
CONN HEADER 6POS 4.2MM R/A GOLD - 39-29-5063
Order 'conn header 6pos 4.2mm r/a gold - 39-29-5063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3922-ND.
CONN HEADER 8POS 4.2MM R/A GOLD - 39-29-5083
Order 'conn header 8pos 4.2mm r/a gold - 39-29-5083' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3923-ND.
CONN HEADER 10POS 4.2MM R/A GOLD - 39-29-5103
Order 'conn header 10pos 4.2mm r/a gold - 39-29-5103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3924-ND.
CONN HEADER 12POS 4.2MM R/A GOLD - 39-29-5123
Order 'conn header 12pos 4.2mm r/a gold - 39-29-5123' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3925-ND.
CONN HEADER 14POS 4.2MM R/A GOLD - 39-29-5143
Order 'conn header 14pos 4.2mm r/a gold - 39-29-5143' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3926-ND.
CONN HEADER 16POS 4.2MM R/A GOLD - 39-29-5163
Order 'conn header 16pos 4.2mm r/a gold - 39-29-5163' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3927-ND.
CONN HEADER 18POS 4.2MM R/A GOLD - 39-29-5183
Order 'conn header 18pos 4.2mm r/a gold - 39-29-5183' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3928-ND.
Send this link via E-Mail
Help With This Screen