CONN HEADER 24POS 4.2MM VERT TIN - 39-28-8240
| Digi-Key Part Number | WM23811-ND |
1 10 100 500 1000 2500 |
5.18000 4.57000 3.04650 2.43716 2.02284 1.82787 |
Extended Price
5.18 45.70 304.65 1218.58 2022.84 4569.68 |
| Manufacturer Part Number | 39-28-8240 | |||
| Description | CONN HEADER 24POS 4.2MM VERT TIN | |||
| Quantity Available | 212 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-28-8240 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 28 8240 39288240 WM23811 ND WM23811ND WM23811 |
39-28-8240 Specification Sheet
CONN HEADER 24POS 4.2MM VERT TIN - 39-28-8240 (WM23811-ND)
Related parts:CONN HEADER 24POS .100 R/A TIN - 22-28-8240
Order 'conn header 24pos .100 r/a tin - 22-28-8240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6024-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-28-8240
Order 'conn header 24pos 4.2mm vert tin - 39-28-8240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23811-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 39-30-1240
Order 'conn header 24pos 4.2mm r/a tin - 39-30-1240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1362-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 39-30-0240
Order 'conn header 24pos 4.2mm r/a tin - 39-30-0240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21362-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 39-29-1248
Order 'conn header 24pos 4.2mm r/a tin - 39-29-1248' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3911-ND.
CONN HEADER 24POS .100 R/A TIN - 22-28-8241
Order 'conn header 24pos .100 r/a tin - 22-28-8241' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6224-ND.
CONN HEADER 24POS 4.2MM VERT TIN - 39-28-1243
Order 'conn header 24pos 4.2mm vert tin - 39-28-1243' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3811-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
CONN HEADER 12POS 2MM VERT TIN - 39-26-9126
Order 'conn header 12pos 2mm vert tin - 39-26-9126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9126-ND.
Send this link via E-Mail
Help With This Screen