Keywords:





Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8140

CONN HEADER 14POS 4.2MM VERT TIN - 39-28-8140 - Connectors, Interconnects

Digi-Key Part Number WM23806-ND
Price Break
1
10
100
500
1000
2500
Unit Price
3.05000
2.68800
1.79230
1.43380
1.19005
1.07535
Extended Price
3.05
26.88
179.23
716.90
1190.05
2688.38
Manufacturer Part Number39-28-8140
DescriptionCONN HEADER 14POS 4.2MM VERT TIN
Quantity Available 122
All prices are in USD

Purchase Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8140
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8140
Technical/Catalog Information39-28-8140
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorNatural
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Row Spacing0.165" (4.20mm)
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness35µin (0.90µm)
Number of Positions 14
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 28 8140
39288140
WM23806 ND
WM23806ND
WM23806

39-28-8140 Specification Sheet

Image of CONN HEADER 14POS 4.2MM VERT TIN - 39-28-8140

CONN HEADER 14POS 4.2MM VERT TIN - 39-28-8140 (WM23806-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8140
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8140
 Order 'conn header 14pos 4.2mm vert tin - 39-28-8140' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23806-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1143
 Order 'conn header 14pos 4.2mm vert tin - 39-28-1143' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3806-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8020
 Order 'conn header 2pos 4.2mm vert tin - 39-28-8020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23800-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8040
 Order 'conn header 4pos 4.2mm vert tin - 39-28-8040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23801-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8060
 Order 'conn header 6pos 4.2mm vert tin - 39-28-8060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23802-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8080
 Order 'conn header 8pos 4.2mm vert tin - 39-28-8080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23803-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8100
 Order 'conn header 10pos 4.2mm vert tin - 39-28-8100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23804-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8120
 Order 'conn header 12pos 4.2mm vert tin - 39-28-8120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23805-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8160
 Order 'conn header 16pos 4.2mm vert tin - 39-28-8160' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23807-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8180
 Order 'conn header 18pos 4.2mm vert tin - 39-28-8180' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23808-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8200
 Order 'conn header 20pos 4.2mm vert tin - 39-28-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23809-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8220
 Order 'conn header 22pos 4.2mm vert tin - 39-28-8220' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23810-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8240
 Order 'conn header 24pos 4.2mm vert tin - 39-28-8240' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23811-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1063
 Order 'conn header 6pos 4.2mm vert tin - 39-28-1063' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3802-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-1083
 Order 'conn header 8pos 4.2mm vert tin - 39-28-1083' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM3803-ND.

Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 39-28-8140
Send this link via E-Mail
Help With This Screen

CONN HEADER 14POS 4.2MM VERT TIN - 39-28-8140
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 14POS 4.2MM VERT TIN - 39-28-1143 Next: CONN HEADER 14POS 4.2MM VERT TIN - 39-29-3146
CONN HEADER 14POS 4.2MM VERT TIN - 39-28-8140