CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020
| Digi-Key Part Number | WM23800-ND |
1 10 100 500 1000 2500 |
.79000 .69600 .46390 .37114 .30805 .27836 |
Extended Price
0.79 6.96 46.39 185.57 308.05 695.90 |
| Manufacturer Part Number | 39-28-8020 | |||
| Description | CONN HEADER 2POS 4.2MM VERT TIN | |||
| Quantity Available | 3300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-28-8020 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 28 8020 39288020 WM23800 ND WM23800ND WM23800 |
39-28-8020 Specification Sheet
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020 (WM23800-ND)
Related parts:CONN HEADER 2POS .100 R/A TIN - 22-28-8020
Order 'conn header 2pos .100 r/a tin - 22-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6002-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020
Order 'conn header 2pos 4.2mm vert tin - 39-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23800-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-1020
Order 'conn header 2pos 4.2mm r/a tin - 39-30-1020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1351-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-0020
Order 'conn header 2pos 4.2mm r/a tin - 39-30-0020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21351-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-29-1028
Order 'conn header 2pos 4.2mm r/a tin - 39-29-1028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3900-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8021
Order 'conn header 2pos .100 r/a tin - 22-28-8021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6202-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023
Order 'conn header 2pos 4.2mm vert tin - 39-28-1023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3800-ND.
CONN HEADER 4POS 2MM VERT TIN - 39-26-9046
Order 'conn header 4pos 2mm vert tin - 39-26-9046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9046-ND.
CONN HEADER 5POS 2MM VERT TIN - 39-26-9056
Order 'conn header 5pos 2mm vert tin - 39-26-9056' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9056-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 7POS 2MM VERT TIN - 39-26-9076
Order 'conn header 7pos 2mm vert tin - 39-26-9076' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9076-ND.
CONN HEADER 8POS 2MM VERT TIN - 39-26-9086
Order 'conn header 8pos 2mm vert tin - 39-26-9086' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9086-ND.
CONN HEADER 10POS 2MM VERT TIN - 39-26-9106
Order 'conn header 10pos 2mm vert tin - 39-26-9106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9106-ND.
CONN HEADER 11POS 2MM VERT TIN - 39-26-9116
Order 'conn header 11pos 2mm vert tin - 39-26-9116' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9116-ND.
CONN HEADER 12POS 2MM VERT TIN - 39-26-9126
Order 'conn header 12pos 2mm vert tin - 39-26-9126' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9126-ND.
Send this link via E-Mail
Help With This Screen