CONN HEADER 14POS 4.2MM R/A GOLD - 39-30-1142
| Digi-Key Part Number | WM21369-ND |
1 10 100 500 1000 2500 |
7.59000 6.69700 4.46440 3.57150 2.96435 2.67862 |
Extended Price
7.59 66.97 446.44 1785.75 2964.35 6696.55 |
| Manufacturer Part Number | 39-30-1142 | |||
| Description | CONN HEADER 14POS 4.2MM R/A GOLD | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-30-1142 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5569 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 30 1142 39301142 WM21369 ND WM21369ND WM21369 |
39-30-1142 Specification Sheet
CONN HEADER 14POS 4.2MM R/A GOLD - 39-30-1142 (WM21369-ND)
Related parts:CONN HEADER 14POS 4.2MM R/A GOLD - 39-30-1142
Order 'conn header 14pos 4.2mm r/a gold - 39-30-1142' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21369-ND.
CONN HEADER 14POS VERT 2MM GOLD - 10075024-G01-07ULF
Order 'conn header 14pos vert 2mm gold - 10075024-G01-07ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2891-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-G-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-07-ND.
CONN HEADER 14POS SNGL 2MM SMD - TMM-114-01-G-S-SM
Order 'conn header 14pos sngl 2mm smd - TMM-114-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-14-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-S-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-07-ND.
CONN HEADER 14POS SNGL 2MM SMD - TMM-114-01-S-S-SM
Order 'conn header 14pos sngl 2mm smd - TMM-114-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-14-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-T-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-07-ND.
CONN HEADER 14POS SNGL 2MM SMD - TMM-114-01-T-S-SM
Order 'conn header 14pos sngl 2mm smd - TMM-114-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-14-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-G-D
Order 'conn header 14pos dual 2mm t/h - TMM-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-07-ND.
CONN HEADER 14POS SNGL 2MM T/H - TMM-114-01-G-S
Order 'conn header 14pos sngl 2mm t/h - TMM-114-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-14-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-S-D
Order 'conn header 14pos dual 2mm t/h - TMM-107-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-07-ND.
CONN HEADER 14POS SNGL 2MM T/H - TMM-114-01-S-S
Order 'conn header 14pos sngl 2mm t/h - TMM-114-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-14-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-T-D
Order 'conn header 14pos dual 2mm t/h - TMM-107-01-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1177-07-ND.
Send this link via E-Mail
Help With This Screen