CONN HEADER 2POS 4.2MM R/A GOLD - 39-30-1022
| Digi-Key Part Number | WM21363-ND |
1 10 100 500 1000 2500 |
2.29000 2.02200 1.34800 1.07838 .89506 .80878 |
Extended Price
2.29 20.22 134.80 539.19 895.06 2021.95 |
| Manufacturer Part Number | 39-30-1022 | |||
| Description | CONN HEADER 2POS 4.2MM R/A GOLD | |||
| Quantity Available | 818 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-30-1022 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5569 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 30 1022 39301022 WM21363 ND WM21363ND WM21363 |
39-30-1022 Specification Sheet
CONN HEADER 2POS 4.2MM R/A GOLD - 39-30-1022 (WM21363-ND)
Related parts:CONN HEADER 2POS 4.2MM R/A GOLD - 39-30-1022
Order 'conn header 2pos 4.2mm r/a gold - 39-30-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21363-ND.
CONN HEADER 2POS R/A W/CLIP GOLD - 43650-0204
Order 'conn header 2pos r/a w/clip gold - 43650-0204' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1875-ND.
CONN HEADER 2POS VERT 2MM GOLD - 176394-2
Order 'conn header 2pos vert 2mm gold - 176394-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 176394-2-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-G-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-S-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-02-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-T-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-02-ND.
CONN HEADER 2POS SNGL 2MM T/H - TMM-102-01-G-S
Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-02-ND.
CONN HEADER 2POS SNGL 2MM T/H - TMM-102-01-S-S
Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-02-ND.
CONN HEADER 2POS SNGL 2MM T/H - TMM-102-01-T-S
Order 'conn header 2pos sngl 2mm t/h - TMM-102-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1178-02-ND.
CONN HEADER 2POS STR 2MM T/H TIN - 292161-2
Order 'conn header 2pos str 2mm t/h tin - 292161-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98588-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98632CT-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98632DKR-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98632TR-ND.
Send this link via E-Mail
Help With This Screen