Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 24POS 4.2MM R/A TIN - 39-30-0240

Digi-Key Part Number WM21362-ND
Price Break
1
10
100
500
1000
2500
Unit Price
6.34000
5.59200
3.72800
2.98242
2.47541
2.23682
Extended Price
6.34
55.92
372.80
1491.21
2475.41
5592.05
Manufacturer Part Number39-30-0240
DescriptionCONN HEADER 24POS 4.2MM R/A TIN
Quantity Available 173
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39-30-0240
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin
Contact Mating Length-
FeaturesBoard Lock
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.165" (4.20mm)
Row Spacing0.165" (4.20mm)
SeriesMini-Fit Jr™ 5569
PackagingTray
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness200µin (5.08µm)
Number of Positions 24
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 30 0240
39300240
WM21362 ND
WM21362ND
WM21362

39-30-0240 Specification Sheet

Image of CONN HEADER 24POS 4.2MM R/A TIN - 39-30-0240

CONN HEADER 24POS 4.2MM R/A TIN - 39-30-0240 (WM21362-ND)

Related parts:
CONN HEADER 24POS 4.2MM R/A TIN - 39-30-0240
 Order 'conn header 24pos 4.2mm r/a tin - 39-30-0240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21362-ND.
CONN HEADER 4POS STR 2MM T/H TIN - 292161-4
 Order 'conn header 4pos str 2mm t/h tin - 292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98590-ND.
CONN HEADER 14PS STR 2MM T/H TIN - 1-292161-4
 Order 'conn header 14ps str 2mm t/h tin - 1-292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98600-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
 Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
 Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 24POS DUAL 2MM SMD - TMM-112-01-G-D-SM
 Order 'conn header 24pos dual 2mm smd - TMM-112-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-12-ND.
CONN HEADER 24POS SNGL 2MM SMD - TMM-124-01-G-S-SM
 Order 'conn header 24pos sngl 2mm smd - TMM-124-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-24-ND.
CONN HEADER 24POS DUAL 2MM SMD - TMM-112-01-S-D-SM
 Order 'conn header 24pos dual 2mm smd - TMM-112-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-12-ND.
CONN HEADER 24POS SNGL 2MM SMD - TMM-124-01-S-S-SM
 Order 'conn header 24pos sngl 2mm smd - TMM-124-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-24-ND.
CONN HEADER 24POS DUAL 2MM SMD - TMM-112-01-T-D-SM
 Order 'conn header 24pos dual 2mm smd - TMM-112-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-12-ND.
CONN HEADER 24POS SNGL 2MM SMD - TMM-124-01-T-S-SM
 Order 'conn header 24pos sngl 2mm smd - TMM-124-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-24-ND.
CONN HEADER 24POS DUAL 2MM T/H - TMM-112-01-G-D
 Order 'conn header 24pos dual 2mm t/h - TMM-112-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-12-ND.
CONN HEADER 24POS SNGL 2MM T/H - TMM-124-01-G-S
 Order 'conn header 24pos sngl 2mm t/h - TMM-124-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-24-ND.
CONN HEADER 24POS DUAL 2MM T/H - TMM-112-01-S-D
 Order 'conn header 24pos dual 2mm t/h - TMM-112-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-12-ND.
CONN HEADER 24POS SNGL 2MM T/H - TMM-124-01-S-S
 Order 'conn header 24pos sngl 2mm t/h - TMM-124-01-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1176-24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 24POS 4.2MM R/A TIN - 39-29-1248 Next: CONN HEADER 24POS 4.2MM R/A TIN - 39-30-1240