CONN HEADER 14POS 4.2MM R/A TIN - 39-30-0140 - Connectors
| Digi-Key Part Number | WM21357-ND |
1 10 100 500 1000 2500 |
3.45000 3.04500 2.02980 1.62380 1.34775 1.21785 |
Extended Price
3.45 30.45 202.98 811.90 1347.75 3044.62 |
| Manufacturer Part Number | 39-30-0140 | |||
| Description | CONN HEADER 14POS 4.2MM R/A TIN | |||
| Quantity Available | 216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-30-0140 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5569 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 30 0140 39300140 WM21357 ND WM21357ND WM21357 |
39-30-0140 Specification Sheet
CONN HEADER 14POS 4.2MM R/A TIN - 39-30-0140 (WM21357-ND) - Connectors
Related parts Connectors:CONN HEADER 14POS 4.2MM R/A TIN - 39-30-0140
Order 'conn header 14pos 4.2mm r/a tin - 39-30-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21357-ND.
CONN HEADER 4POS STR 2MM T/H TIN - 292161-4
Order 'conn header 4pos str 2mm t/h tin - 292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98590-ND.
CONN HEADER 14PS STR 2MM T/H TIN - 1-292161-4
Order 'conn header 14ps str 2mm t/h tin - 1-292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98600-ND.
CONN HEADER 14POS DL 2MM T/H 8AU - 1-1470213-4
Order 'conn header 14pos dl 2mm t/h 8au - 1-1470213-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1470213-4-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-G-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-07-ND.
CONN HEADER 14POS SNGL 2MM SMD - TMM-114-01-G-S-SM
Order 'conn header 14pos sngl 2mm smd - TMM-114-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-14-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-S-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-S-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1169-07-ND.
CONN HEADER 14POS SNGL 2MM SMD - TMM-114-01-S-S-SM
Order 'conn header 14pos sngl 2mm smd - TMM-114-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-14-ND.
CONN HEADER 14POS DUAL 2MM SMD - TMM-107-01-T-D-SM
Order 'conn header 14pos dual 2mm smd - TMM-107-01-T-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-07-ND.
CONN HEADER 14POS SNGL 2MM SMD - TMM-114-01-T-S-SM
Order 'conn header 14pos sngl 2mm smd - TMM-114-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-14-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-G-D
Order 'conn header 14pos dual 2mm t/h - TMM-107-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1173-07-ND.
CONN HEADER 14POS SNGL 2MM T/H - TMM-114-01-G-S
Order 'conn header 14pos sngl 2mm t/h - TMM-114-01-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1174-14-ND.
CONN HEADER 14POS DUAL 2MM T/H - TMM-107-01-S-D
Order 'conn header 14pos dual 2mm t/h - TMM-107-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1175-07-ND.
Send this link via E-Mail
Help With This Screen