CONN HEADER 2POS 4.2MM R/A TIN - 39-30-0020
| Digi-Key Part Number | WM21351-ND |
1 10 100 500 1000 2500 |
1.04000 .91700 .61160 .48930 .40612 .36698 |
Extended Price
1.04 9.17 61.16 244.65 406.12 917.45 |
| Manufacturer Part Number | 39-30-0020 | |||
| Description | CONN HEADER 2POS 4.2MM R/A TIN | |||
| Quantity Available | 1715 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-30-0020 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5569 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 30 0020 39300020 WM21351 ND WM21351ND WM21351 |
39-30-0020 Specification Sheet
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-0020 (WM21351-ND)
Related parts:CONN HEADER 2POS STR 2MM T/H TIN - 292161-2
Order 'conn header 2pos str 2mm t/h tin - 292161-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98588-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-0020
Order 'conn header 2pos 4.2mm r/a tin - 39-30-0020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21351-ND.
CONN HEADER 2POS R/A W/CLIP TIN - 43650-0203
Order 'conn header 2pos r/a w/clip tin - 43650-0203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1870-ND.
CONN HEADER 4POS STR 2MM T/H TIN - 292161-4
Order 'conn header 4pos str 2mm t/h tin - 292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98590-ND.
CONN HEADER 14PS STR 2MM T/H TIN - 1-292161-4
Order 'conn header 14ps str 2mm t/h tin - 1-292161-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98600-ND.
CONN HEADER 2POS IDC STR T/H TIN - 281695-2
Order 'conn header 2pos idc str t/h tin - 281695-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 281695-2-ND.
CONN HEADER 2POS R/A CST-100 TIN - 644894-2
Order 'conn header 2pos r/a cst-100 tin - 644894-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644894-2-ND.
CONN HEADER 2POS R/A MTA-100 TIN - 647051-2
Order 'conn header 2pos r/a mta-100 tin - 647051-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647051-2-ND.
CONN HEADER 2POS R/A KEY-X TIN - 1-179276-5
Order 'conn header 2pos r/a key-x tin - 1-179276-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29547-ND.
CONN HEADER .189 100POS 2MM SMT - 832-10-100-30-001000
Order 'conn header .189 100pos 2mm smt - 832-10-100-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED12100-ND.
CONN HEADER .189 50POS 2MM SMT - 830-10-050-30-001000
Order 'conn header .189 50pos 2mm smt - 830-10-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1250-ND.
CONN HEADER 2POS .100 DL R/A TIN - TSW-101-08-T-D-RA
Order 'conn header 2pos .100 dl r/a tin - TSW-101-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-01-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-G-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-G-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1168-02-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-S-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-S-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1170-02-ND.
CONN HEADER 2POS SNGL 2MM SMD - TMM-102-01-T-S-SM
Order 'conn header 2pos sngl 2mm smd - TMM-102-01-T-S-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1172-02-ND.
Send this link via E-Mail
Help With This Screen