CONN HEADER 15POS 1.5MM R/A SMD - 87438-1533
| Digi-Key Part Number | WM2061TR-ND |
1000 5000 10000 25000 50000 |
1.13026 1.06567 .93650 .85899 .80733 |
Extended Price
1130.26 5328.35 9365.00 21474.75 40366.50 |
| Manufacturer Part Number | 87438-1533 | |||
| Description | CONN HEADER 15POS 1.5MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 87438-1533 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Beige |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.106" (2.70mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Series | Pico-SPOX 87438 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87438 1533 874381533 WM2061TR ND WM2061TRND WM2061TR |
CONN HEADER 15POS 1.5MM R/A SMD - 87438-1533 (WM2061TR-ND)
Related parts:CONN HEADER 15POS 1.5MM R/A SMD - 87438-1533
Order 'conn header 15pos 1.5mm r/a smd - 87438-1533' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2061CT-ND.
CONN HEADER 15POS 1.5MM R/A SMD - 87438-1533
Order 'conn header 15pos 1.5mm r/a smd - 87438-1533' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2061TR-ND.
CONN HEADER 15POS 1.5MM VERT SMD - 87437-1533
Order 'conn header 15pos 1.5mm vert smd - 87437-1533' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2047CT-ND.
CONN HEADER 15POS 1.5MM VERT SMD - 87437-1533
Order 'conn header 15pos 1.5mm vert smd - 87437-1533' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2047TR-ND.
CONN HEADER 15POS 1.5MM R/A SMD - 87438-1543
Order 'conn header 15pos 1.5mm r/a smd - 87438-1543' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7659CT-ND.
CONN HEADER 15POS 1.5MM R/A SMD - 87438-1543
Order 'conn header 15pos 1.5mm r/a smd - 87438-1543' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7659TR-ND.
CONN HEADER 15POS 1.25MM R/A SMD - 53779-1590
Order 'conn header 15pos 1.25mm r/a smd - 53779-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-1590-ND.
CONN HEADER 15POS 1.25MM R/A SMD - 53780-1590
Order 'conn header 15pos 1.25mm r/a smd - 53780-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53780-1590-ND.
CONN HEADER 15POS 1.25MM VRT SMD - 53398-1590
Order 'conn header 15pos 1.25mm vrt smd - 53398-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17011CT-ND.
CONN HEADER 15POS 1.25MM VRT SMD - 53398-1590
Order 'conn header 15pos 1.25mm vrt smd - 53398-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17011TR-ND.
CONN HEADER 15POS 1.25MM R/A SMD - 53261-1590
Order 'conn header 15pos 1.25mm r/a smd - 53261-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17013CT-ND.
CONN HEADER 15POS 1.25MM R/A SMD - 53261-1590
Order 'conn header 15pos 1.25mm r/a smd - 53261-1590' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17013TR-ND.
CONN HEADER 15POS 1.25MM VRT SMD - 53398-1571
Order 'conn header 15pos 1.25mm vrt smd - 53398-1571' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7619CT-ND.
CONN HEADER 15POS 1.25MM VRT SMD - 53398-1571
Order 'conn header 15pos 1.25mm vrt smd - 53398-1571' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7619TR-ND.
CONN HEADER 15POS 1.25MM R/A SMD - 53261-1571
Order 'conn header 15pos 1.25mm r/a smd - 53261-1571' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7632CT-ND.
Send this link via E-Mail
Help With This Screen