CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733 - Connectors
| Digi-Key Part Number | WM2039CT-ND |
1 10 100 500 |
1.56000 1.37900 .91930 .73542 |
Extended Price
1.56 13.79 91.93 367.71 |
| Manufacturer Part Number | 87437-0733 | |||
| Description | CONN HEADER 7POS 1.5MM VERT SMD | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 87437-0733 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.106" (2.70mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87437 0733 874370733 WM2039CT ND WM2039CTND WM2039CT |
87437-0733 Specification Sheet
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733 (WM2039CT-ND) - Connectors
Related parts Connectors :CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
Order 'conn header 7pos 1.5mm vert smd - 87437-0733' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2039CT-ND.
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
Order 'conn header 7pos 1.5mm vert smd - 87437-0733' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2039TR-ND.
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0743
Order 'conn header 7pos 1.5mm vert smd - 87437-0743' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7666DKR-ND.
CONN HEADER 5POS 1.5MM VERT SMD - 87437-0543
Order 'conn header 5pos 1.5mm vert smd - 87437-0543' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18584CT-ND.
CONN HEADER 5POS 1.5MM VERT SMD - 87437-0543
Order 'conn header 5pos 1.5mm vert smd - 87437-0543' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18584TR-ND.
CONN HEADER 5POS 1.5MM VERT SMD - 87437-0533
Order 'conn header 5pos 1.5mm vert smd - 87437-0533' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2037CT-ND.
CONN HEADER 5POS 1.5MM VERT SMD - 87437-0533
Order 'conn header 5pos 1.5mm vert smd - 87437-0533' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2037TR-ND.
CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
Order 'conn header 6pos 1.5mm vert smd - 87437-0633' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2038CT-ND.
CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
Order 'conn header 6pos 1.5mm vert smd - 87437-0633' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2038TR-ND.
CONN HEADER 8POS 1.5MM VERT SMD - 87437-0833
Order 'conn header 8pos 1.5mm vert smd - 87437-0833' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2040CT-ND.
CONN HEADER 8POS 1.5MM VERT SMD - 87437-0833
Order 'conn header 8pos 1.5mm vert smd - 87437-0833' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2040TR-ND.
CONN HEADER 9POS 1.5MM VERT SMD - 87437-0933
Order 'conn header 9pos 1.5mm vert smd - 87437-0933' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2041CT-ND.
CONN HEADER 9POS 1.5MM VERT SMD - 87437-0933
Order 'conn header 9pos 1.5mm vert smd - 87437-0933' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2041TR-ND.
CONN HEADER 11POS 1.5MM VERT SMD - 87437-1133
Order 'conn header 11pos 1.5mm vert smd - 87437-1133' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2043CT-ND.
CONN HEADER 11POS 1.5MM VERT SMD - 87437-1133
Order 'conn header 11pos 1.5mm vert smd - 87437-1133' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2043TR-ND.
Send this link via E-Mail
Help With This Screen
