CONN HEADER 16POS 3MM RT ANG TIN - 44428-1601 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 44428-1601
| Digi-Key Part Number | WM2026-ND |
1 10 100 500 1000 2500 |
5.43000 4.78900 3.19280 2.55420 2.11999 1.91565 |
Extended Price
5.43 47.89 319.28 1277.10 2119.99 4789.12 |
| Manufacturer Part Number | 44428-1601 | |||
| Description | CONN HEADER 16POS 3MM RT ANG TIN | |||
| Quantity Available | 702 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 44428-1601 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
44428 1601 444281601 WM2026 ND WM2026ND WM2026 |
44428-1601 Specification Sheet
CONN HEADER 16POS 3MM RT ANG TIN - 44428-1601 (WM2026-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 44428-1601CONN HEADER 16POS 3MM RT ANG TIN - 44428-1601
Order 'conn header 16pos 3mm rt ang tin - 44428-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2026-ND.
CONN HEADER 4POS 3MM RT ANG TIN - 44428-0401
Order 'conn header 4pos 3mm rt ang tin - 44428-0401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1995-ND.
CONN HEADER 6POS 3MM RT ANG TIN - 44428-0601
Order 'conn header 6pos 3mm rt ang tin - 44428-0601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1996-ND.
CONN HEADER 8POS 3MM RT ANG TIN - 44428-0801
Order 'conn header 8pos 3mm rt ang tin - 44428-0801' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1997-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 44428-1001
Order 'conn header 10pos 3mm rt ang tin - 44428-1001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1998-ND.
CONN HEADER 12POS 3MM RT ANG TIN - 44428-1201
Order 'conn header 12pos 3mm rt ang tin - 44428-1201' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1999-ND.
CONN HEADER 14POS 3MM RT ANG TIN - 44428-1401
Order 'conn header 14pos 3mm rt ang tin - 44428-1401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2025-ND.
CONN HEADER 2POS 3MM RT ANG TIN - 43045-0200
Order 'conn header 2pos 3mm rt ang tin - 43045-0200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1813-ND.
CONN HEADER 4POS 3MM RT ANG TIN - 43045-0400
Order 'conn header 4pos 3mm rt ang tin - 43045-0400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1814-ND.
CONN HEADER 6POS 3MM RT ANG TIN - 43045-0600
Order 'conn header 6pos 3mm rt ang tin - 43045-0600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1815-ND.
CONN HEADER 8POS 3MM RT ANG TIN - 43045-0800
Order 'conn header 8pos 3mm rt ang tin - 43045-0800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1816-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
Order 'conn header 10pos 3mm rt ang tin - 43045-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1817-ND.
CONN HEADER 12POS 3MM RT ANG TIN - 43045-1200
Order 'conn header 12pos 3mm rt ang tin - 43045-1200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1818-ND.
CONN HEADER 2POS 3MM RT ANG TIN - 43650-0200
Order 'conn header 2pos 3mm rt ang tin - 43650-0200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1860-ND.
CONN HEADER 3POS 3MM RT ANG TIN - 43650-0300
Order 'conn header 3pos 3mm rt ang tin - 43650-0300' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM1861-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 44428-1601
Send this link via E-Mail
Help With This Screen
