CONN HEADER 16POS 3MM R/A TIN - 44764-1601 - Connectors, Interconnects
| Digi-Key Part Number | WM1987-ND |
1 10 100 500 1000 2500 |
7.24000 6.38600 4.25700 3.40560 2.82665 2.55420 |
Extended Price
7.24 63.86 425.70 1702.80 2826.65 6385.50 |
| Manufacturer Part Number | 44764-1601 | |||
| Description | CONN HEADER 16POS 3MM R/A TIN | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 44764-1601 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Tin |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 40µin (1.02µm) |
| Number of Positions | 16 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
44764 1601 447641601 WM1987 ND WM1987ND WM1987 |
44764-1601 Specification Sheet
CONN HEADER 16POS 3MM R/A TIN - 44764-1601 (WM1987-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 16POS 3MM R/A TIN - 44764-1601
Order 'conn header 16pos 3mm r/a tin - 44764-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1987-ND.
CONN HEADER 16POS 3MM RT ANG TIN - 44428-1601
Order 'conn header 16pos 3mm rt ang tin - 44428-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2026-ND.
CONN HEADER 16POS 3MM R/A TIN - 43045-1600
Order 'conn header 16pos 3mm r/a tin - 43045-1600' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4724-ND.
CONN HEADER 4POS 3MM R/A TIN - 44764-0401
Order 'conn header 4pos 3mm r/a tin - 44764-0401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1981-ND.
CONN HEADER 6POS 3MM R/A TIN - 44764-0601
Order 'conn header 6pos 3mm r/a tin - 44764-0601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1982-ND.
CONN HEADER 8POS 3MM R/A TIN - 44764-0801
Order 'conn header 8pos 3mm r/a tin - 44764-0801' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1983-ND.
CONN HEADER 10POS 3MM R/A TIN - 44764-1001
Order 'conn header 10pos 3mm r/a tin - 44764-1001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1984-ND.
CONN HEADER 12POS 3MM R/A TIN - 44764-1201
Order 'conn header 12pos 3mm r/a tin - 44764-1201' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1985-ND.
CONN HEADER 14POS 3MM R/A TIN - 44764-1401
Order 'conn header 14pos 3mm r/a tin - 44764-1401' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1986-ND.
CONN HEADER 16POS 3MM R/A GOLD - 44764-1602
Order 'conn header 16pos 3mm r/a gold - 44764-1602' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1994-ND.
CONN HEADER 16POS 3MM VERT TIN - 44432-1601
Order 'conn header 16pos 3mm vert tin - 44432-1601' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1973-ND.
CONN HEADER 16POS 3MM VERT TIN - 43045-1612
Order 'conn header 16pos 3mm vert tin - 43045-1612' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4712-ND.
CONN HEADER 16POS .100 R/A TIN - 10-88-3161
Order 'conn header 16pos .100 r/a tin - 10-88-3161' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-88-3161-ND.
CONN HEADER 16POS .100 R/A TIN - 15-42-7016
Order 'conn header 16pos .100 r/a tin - 15-42-7016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-42-7016-ND.
CONN HEADER 16POS .100 R/A TIN - 70553-0050
Order 'conn header 16pos .100 r/a tin - 70553-0050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70553-0050-ND.
Send this link via E-Mail
Help With This Screen
