Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3008
CONN HEADER 8POS 1.27MM SMD GOLD - 90814-3008 - Connectors, Interconnects
| Digi-Key Part Number | WM19262-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 90814-3008 | |||
| Description | CONN HEADER 8POS 1.27MM SMD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90814-3008 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90814 3008 908143008 WM19262 ND WM19262ND WM19262 |
90814-3008 Specification Sheet
CONN HEADER 8POS 1.27MM SMD GOLD - 90814-3008 (WM19262-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3008Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3008
Order 'conn header 8pos 1.27mm smd gold - 90814-3008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19262-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3808
Order 'conn header 8pos 1.27mm smd gold - 90814-3808' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19286-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3004
Order 'conn header 4pos 1.27mm smd gold - 90814-3004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19260-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3006
Order 'conn header 6pos 1.27mm smd gold - 90814-3006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19261-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3010
Order 'conn header 10ps 1.27mm smd gold - 90814-3010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19263-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3012
Order 'conn header 12ps 1.27mm smd gold - 90814-3012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19264-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3014
Order 'conn header 14ps 1.27mm smd gold - 90814-3014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19265-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3016
Order 'conn header 16ps 1.27mm smd gold - 90814-3016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19266-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3018
Order 'conn header 18ps 1.27mm smd gold - 90814-3018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19267-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3020
Order 'conn header 20ps 1.27mm smd gold - 90814-3020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19268-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3026
Order 'conn header 26ps 1.27mm smd gold - 90814-3026' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19269-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3804
Order 'conn header 4pos 1.27mm smd gold - 90814-3804' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19284-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3806
Order 'conn header 6pos 1.27mm smd gold - 90814-3806' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19285-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3810
Order 'conn header 10ps 1.27mm smd gold - 90814-3810' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19287-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3812
Order 'conn header 12ps 1.27mm smd gold - 90814-3812' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19288-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90814-3008
Send this link via E-Mail
Help With This Screen
