Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 6POS 1.27MM SMD GOLD - 90814-3006

Digi-Key Part Number WM19261-ND
Price Break
1
10
100
500
1000
Unit Price
1.13000
1.03900
.83080
.64200
.56648
Extended Price
1.13
10.39
83.08
321.00
566.48
Manufacturer Part Number90814-3006
DescriptionCONN HEADER 6POS 1.27MM SMD GOLD
Quantity Available 168
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information90814-3006
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishGold
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.050" (1.27mm)
Row Spacing-
SeriesPicoflex™ PF-50 90814
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90814 3006
908143006
WM19261 ND
WM19261ND
WM19261

90814-3006 Specification Sheet

Image of CONN HEADER 6POS 1.27MM SMD GOLD - 90814-3006

CONN HEADER 6POS 1.27MM SMD GOLD - 90814-3006 (WM19261-ND)

Related parts:
CONN HEADER 6POS RT ANG SMD GOLD - 43045-0611
 Order 'conn header 6pos rt ang smd gold - 43045-0611' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1833-ND.
CONN HEADER 6POS 1.27MM SMD GOLD - 90814-3006
 Order 'conn header 6pos 1.27mm smd gold - 90814-3006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19261-ND.
CONN HEADER 6POS .100 R/A GOLD - 10-89-2066
 Order 'conn header 6pos .100 r/a gold - 10-89-2066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2066-ND.
CONN HEADER 6POS .100 R/A GOLD - 10-89-4062
 Order 'conn header 6pos .100 r/a gold - 10-89-4062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4062-ND.
CONN HEADER 6POS .100 R/A GOLD - 10-89-4066
 Order 'conn header 6pos .100 r/a gold - 10-89-4066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4066-ND.
CONN HEADER 6POS .100 R/A GOLD - 15-29-7006
 Order 'conn header 6pos .100 r/a gold - 15-29-7006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-7006-ND.
CONN HEADER 6POS .100 R/A GOLD - 15-41-8006
 Order 'conn header 6pos .100 r/a gold - 15-41-8006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8006-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8064
 Order 'conn header 6pos .100 r/a gold - 22-28-8064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8064-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8065
 Order 'conn header 6pos .100 r/a gold - 22-28-8065' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8065-ND.
CONN HEADER 6POS STR W/CLIP GOLD - 44068-0013
 Order 'conn header 6pos str w/clip gold - 44068-0013' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 44068-0013-ND.
CONN HEADER 6POS .100 R/A GOLD - 71764-0206
 Order 'conn header 6pos .100 r/a gold - 71764-0206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71764-0206-ND.
CONN HEADER 6POS DL R/A GOLD SMD - 794628-6
 Order 'conn header 6pos dl r/a gold smd - 794628-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794628-6-ND.
CONN HEADER 6POS 4.2MM R/A GOLD - 39-30-1061
 Order 'conn header 6pos 4.2mm r/a gold - 39-30-1061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1365-ND.
CONN HEADER 6POS 1.25MM VERT SMD - 53398-0690
 Order 'conn header 6pos 1.25mm vert smd - 53398-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1768CT-ND.
CONN HEADER 6POS 1.25MM VERT SMD - 53398-0690
 Order 'conn header 6pos 1.25mm vert smd - 53398-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1768TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 6POS 1.27MM RT ANG - 90800-0006 Next: CONN HEADER 6POS 1.27MM SMD GOLD - 90814-3806