CONN RECPT IDT 10POS 1.27MM GOLD - 90327-3310 - Connectors
| Digi-Key Part Number | WM19233-ND |
1 10 100 500 1000 |
1.52000 1.39000 1.11220 .85944 .75833 |
Extended Price
1.52 13.90 111.22 429.72 758.33 |
| Manufacturer Part Number | 90327-3310 | |||
| Description | CONN RECPT IDT 10POS 1.27MM GOLD | |||
| Quantity Available | 840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90327-3310 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | Picoflex PF-50 90327 |
| Wire Size | 26-28 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90327 3310 903273310 WM19233 ND WM19233ND WM19233 |
90327-3310 Specification Sheet
CONN RECPT IDT 10POS 1.27MM GOLD - 90327-3310 (WM19233-ND) - Connectors
Related parts Connectors :CONN RECPT IDT 10POS 1.27MM GOLD - 90327-3310
Order 'conn recpt idt 10pos 1.27mm gold - 90327-3310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19233-ND.
CONN RECPT IDT 12POS 1.27MM GOLD - 90327-3312
Order 'conn recpt idt 12pos 1.27mm gold - 90327-3312' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19234-ND.
CONN RECPT IDT 14POS 1.27MM GOLD - 90327-3314
Order 'conn recpt idt 14pos 1.27mm gold - 90327-3314' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19235-ND.
CONN RECPT IDT 16POS 1.27MM GOLD - 90327-3316
Order 'conn recpt idt 16pos 1.27mm gold - 90327-3316' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19236-ND.
CONN RECPT IDT 18POS 1.27MM GOLD - 90327-3318
Order 'conn recpt idt 18pos 1.27mm gold - 90327-3318' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19237-ND.
CONN RECPT IDT 20POS 1.27MM GOLD - 90327-3320
Order 'conn recpt idt 20pos 1.27mm gold - 90327-3320' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19238-ND.
CONN RECPT IDT 26POS 1.27MM GOLD - 90327-3326
Order 'conn recpt idt 26pos 1.27mm gold - 90327-3326' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19239-ND.
CONN RECEPT IDT 10POS 1.27MM TIN - 90327-0310
Order 'conn recept idt 10pos 1.27mm tin - 90327-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19223-ND.
CONN PLUG IDT 10POS 2.5MM PCB - 22-43-2100
Order 'conn plug idt 10pos 2.5mm pcb - 22-43-2100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-2100-ND.
CONN RECEPT IDT 10POS 2MM - 52478-1015
Order 'conn recept idt 10pos 2mm - 52478-1015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52478-1015-ND.
CONN HEADER 3MM 10POS R/A GOLD - 1-1445098-0
Order 'conn header 3mm 10pos r/a gold - 1-1445098-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30377-ND.
CONN RCPT IDC 10POS 2MM POL GOLD - 1-111623-8
Order 'conn rcpt idc 10pos 2mm pol gold - 1-111623-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA10L-ND.
CONN SOCKET DUAL 10POS .1" GOLD - ESQ-105-23-G-D
Order 'conn socket dual 10pos .1" gold - ESQ-105-23-G-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number ESQ-105-23-G-D-ND.
CONN FMALE 10POS .1" SMD GOLD - PPPC101KFXC
Order 'conn fmale 10pos .1" smd gold - PPPC101KFXC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4540-ND.
CONN FMALE 10POS .1" SMD GOLD - NPPC101KFXC-RC
Order 'conn fmale 10pos .1" smd gold - NPPC101KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5641-ND.
Send this link via E-Mail
Help With This Screen