Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9018
CONN HEADER 18POS 1.27MM TIN T/H - 90325-9018 - Connectors, Interconnects
| Digi-Key Part Number | WM19217-ND |
1 10 100 500 1000 |
2.27000 2.08100 1.66520 1.28674 1.13535 |
Extended Price
2.27 20.81 166.52 643.37 1135.35 |
| Manufacturer Part Number | 90325-9018 | |||
| Description | CONN HEADER 18POS 1.27MM TIN T/H | |||
| Quantity Available | 899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90325-9018 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 118.1µin (3.00µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90325 9018 903259018 WM19217 ND WM19217ND WM19217 |
90325-9018 Specification Sheet
CONN HEADER 18POS 1.27MM TIN T/H - 90325-9018 (WM19217-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9018Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9018
Order 'conn header 18pos 1.27mm tin t/h - 90325-9018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19217-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-0018
Order 'conn header 18pos 1.27mm tin - 90325-0018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0018-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9004
Order 'conn header 4pos 1.27mm tin t/h - 90325-9004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19210-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9006
Order 'conn header 6pos 1.27mm tin t/h - 90325-9006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19211-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9008
Order 'conn header 8pos 1.27mm tin t/h - 90325-9008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19212-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9010
Order 'conn header 10pos 1.27mm tin t/h - 90325-9010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19213-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9012
Order 'conn header 12pos 1.27mm tin t/h - 90325-9012' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19214-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9014
Order 'conn header 14pos 1.27mm tin t/h - 90325-9014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19215-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9016
Order 'conn header 16pos 1.27mm tin t/h - 90325-9016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19216-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9020
Order 'conn header 20pos 1.27mm tin t/h - 90325-9020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19218-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9026
Order 'conn header 26pos 1.27mm tin t/h - 90325-9026' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19219-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-0004
Order 'conn header 4pos 1.27mm tin - 90325-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0004-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-0006
Order 'conn header 6pos 1.27mm tin - 90325-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0006-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-0008
Order 'conn header 8pos 1.27mm tin - 90325-0008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0008-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-0010
Order 'conn header 10pos 1.27mm tin - 90325-0010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0010-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 90325-9018
Send this link via E-Mail
Help With This Screen
