CONN HEADER 4POS 1.27MM GOLD T/H - 90325-7004
| Digi-Key Part Number | WM19200-ND |
1 10 100 500 1000 |
1.12000 1.03100 .82460 .63720 .56223 |
Extended Price
1.12 10.31 82.46 318.60 562.23 |
| Manufacturer Part Number | 90325-7004 | |||
| Description | CONN HEADER 4POS 1.27MM GOLD T/H | |||
| Quantity Available | 710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90325-7004 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | - |
| Series | Picoflex PF-50 90325 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
90325 7004 903257004 WM19200 ND WM19200ND WM19200 |
90325-7004 Specification Sheet
CONN HEADER 4POS 1.27MM GOLD T/H - 90325-7004 (WM19200-ND)
Related parts:CONN HEADER 4POS .100 VERT GOLD - 10-89-2041
Order 'conn header 4pos .100 vert gold - 10-89-2041' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2041-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-9047
Order 'conn header 4pos .100 vert gold - 10-89-9047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-9047-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4045
Order 'conn header 4pos .100 vert gold - 22-28-4045' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4045-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4046
Order 'conn header 4pos .100 vert gold - 22-28-4046' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4046-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4047
Order 'conn header 4pos .100 vert gold - 22-28-4047' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4047-ND.
CONN HEADER 4POS .100 VERT GOLD - 22-28-4048
Order 'conn header 4pos .100 vert gold - 22-28-4048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4048-ND.
CONN HEADER 4POS 3MM VERT GOLD - 43045-0414
Order 'conn header 4pos 3mm vert gold - 43045-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1796-ND.
CONN HEADER 4POS 2MM VERT GOLD - 87331-0420
Order 'conn header 4pos 2mm vert gold - 87331-0420' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18058-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
Order 'conn header 4pos vert smd gold - 43045-0420' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1808-ND.
CONN HEADER 4POS 2MM VERT GOLD - 87089-0416
Order 'conn header 4pos 2mm vert gold - 87089-0416' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18201-ND.
CONN HEADER 4POS 2MM VERT GOLD - 87831-0420
Order 'conn header 4pos 2mm vert gold - 87831-0420' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18557-ND.
CONN HEADER 4POS 2MM VERT GOLD - 87758-0416
Order 'conn header 4pos 2mm vert gold - 87758-0416' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18833-ND.
CONN HEADER 4POS 3MM VERT GOLD - 43650-0416
Order 'conn header 4pos 3mm vert gold - 43650-0416' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1924-ND.
CONN HEADER 4POS 1.27MM SMD GOLD - 90814-3004
Order 'conn header 4pos 1.27mm smd gold - 90814-3004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19260-ND.
CONN HEADER 4POS 3MM VERT GOLD - 44432-0402
Order 'conn header 4pos 3mm vert gold - 44432-0402' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1974-ND.
Send this link via E-Mail
Help With This Screen