Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE ASSY.,PL.DUALAN,FSD,10M1 - 502123-6

Digi-Key Part Number 502123-6-ND
Price Break
1
25
100
500
Unit Price
170.22000
141.85000
113.48000
94.18840
Extended Price
170.22
3546.25
11348.00
47094.20
Manufacturer Part Number502123-6
DescriptionCABLE ASSY.,PL.DUALAN,FSD,10M1
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information502123-6
VendorAMP/Tyco Electronics
CategoryCable, Cable Assembly, Wire
Cable TypeDuplex, Multimode
Number of Fibers2 @ 125 µm
Jacket Diameter4.830 mm [Nom]
StandardCSA
StandardUL
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 502123 6
5021236


Image of CABLE ASSY.,PL.DUALAN,FSD,10M1 - 502123-6

CABLE ASSY.,PL.DUALAN,FSD,10M1 - 502123-6 (502123-6-ND)

Related parts:
CABLE ASSY., FSD, DUALAN, 3 M1 - 502121-3
 Order 'cable assy., fsd, dualan, 3 m1 - 502121-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-3-ND.
CABLE ASSY., FSD, DUALAN, 5 M1 - 502121-4
 Order 'cable assy., fsd, dualan, 5 m1 - 502121-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-4-ND.
CABLE ASSY., FSD, DUALAN,10 M1 - 502121-6
 Order 'cable assy., fsd, dualan,10 m1 - 502121-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-6-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
 Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
 Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
 Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
 Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
 Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
 Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.
CABLE ASSY., FSD, DUAL, 3 M1 - 502122-3
 Order 'cable assy., fsd, dual, 3 m1 - 502122-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502122-3-ND.
CABLE ASSY.,PL.DUALAN,FSD,10M1 - 502123-6
 Order 'cable assy.,pl.dualan,fsd,10m1 - 502123-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502123-6-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-6
 Order 'cable assy-power strip 109.63" - 1-557958-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-6-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
 Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
 Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
 Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE ASSY.,PL.DUALAN,FSD,1 M1 - 502123-1 Next: CABLE ASSY.,PL.DUALAN,FSD,3 M1 - 502123-3