CONN RECEPT 2MM 18POS SIDE ENTRY - 87264-1852
| Digi-Key Part Number | WM19041-ND |
1 10 100 500 1000 |
3.55000 3.13000 2.08640 1.66914 1.38539 |
Extended Price
3.55 31.30 208.64 834.57 1385.39 |
| Manufacturer Part Number | 87264-1852 | |||
| Description | CONN RECEPT 2MM 18POS SIDE ENTRY | |||
| Quantity Available | 837 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87264-1852 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Milli-Grid 87264 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87264 1852 872641852 WM19041 ND WM19041ND WM19041 |
87264-1852 Specification Sheet
CONN RECEPT 2MM 18POS SIDE ENTRY - 87264-1852 (WM19041-ND)
Related parts:CONN RECEPT 2MM 18POS SIDE ENTRY - 87264-1852
Order 'conn recept 2mm 18pos side entry - 87264-1852' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19041-ND.
CONN RECEPT 2MM 18POS SIDE ENTRY - 87264-1850
Order 'conn recept 2mm 18pos side entry - 87264-1850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18141-ND.
CONN RECEPT 2MM 8POS SIDE ENTRY - 87264-0850
Order 'conn recept 2mm 8pos side entry - 87264-0850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18136-ND.
CONN RECEPT 2MM 10POS SIDE ENTRY - 87264-1050
Order 'conn recept 2mm 10pos side entry - 87264-1050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18137-ND.
CONN RECEPT 2MM 12POS SIDE ENTRY - 87264-1250
Order 'conn recept 2mm 12pos side entry - 87264-1250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18138-ND.
CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1450
Order 'conn recept 2mm 14pos side entry - 87264-1450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18139-ND.
CONN RECEPT 2MM 16POS SIDE ENTRY - 87264-1650
Order 'conn recept 2mm 16pos side entry - 87264-1650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18140-ND.
CONN RECEPT 2MM 20POS SIDE ENTRY - 87264-2050
Order 'conn recept 2mm 20pos side entry - 87264-2050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18142-ND.
CONN RECEPT 2MM 22POS SIDE ENTRY - 87264-2250
Order 'conn recept 2mm 22pos side entry - 87264-2250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18143-ND.
CONN RECEPT 2MM 24POS SIDE ENTRY - 87264-2450
Order 'conn recept 2mm 24pos side entry - 87264-2450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18144-ND.
CONN RECEPT 2MM 26POS SIDE ENTRY - 87264-2650
Order 'conn recept 2mm 26pos side entry - 87264-2650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18145-ND.
CONN RECEPT 2MM 28POS SIDE ENTRY - 87264-2850
Order 'conn recept 2mm 28pos side entry - 87264-2850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18146-ND.
CONN RECEPT 2MM 30POS SIDE ENTRY - 87264-3050
Order 'conn recept 2mm 30pos side entry - 87264-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18147-ND.
CONN RECEPT 2MM 32POS SIDE ENTRY - 87264-3250
Order 'conn recept 2mm 32pos side entry - 87264-3250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18148-ND.
CONN RECEPT 2MM 34POS SIDE ENTRY - 87264-3450
Order 'conn recept 2mm 34pos side entry - 87264-3450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18149-ND.
Send this link via E-Mail
Help With This Screen