Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0313
CONN HEADER 3POS R/A W/NAIL SMD - 43650-0313 - Connectors, Interconnects
| Digi-Key Part Number | WM1896-ND |
1 10 100 500 1000 2500 |
3.80000 3.35600 2.23730 1.78980 1.48553 1.34235 |
Extended Price
3.80 33.56 223.73 894.90 1485.53 3355.88 |
| Manufacturer Part Number | 43650-0313 | |||
| Description | CONN HEADER 3POS R/A W/NAIL SMD | |||
| Quantity Available | 308 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43650-0313 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43650 0313 436500313 WM1896 ND WM1896ND WM1896 |
43650-0313 Specification Sheet
CONN HEADER 3POS R/A W/NAIL SMD - 43650-0313 (WM1896-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0313Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0312
Order 'conn header 3pos r/a w/nail smd - 43650-0312' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1891-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0313
Order 'conn header 3pos r/a w/nail smd - 43650-0313' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1896-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0413
Order 'conn header 4pos r/a w/nail smd - 43650-0413' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 43650-0413-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0309-P
Order 'conn header 3pos r/a w/clip smd - 43650-0309-P' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1881-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0310
Order 'conn header 3pos r/a w/clip smd - 43650-0310' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1886-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0212
Order 'conn header 2pos r/a w/nail smd - 43650-0212' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1890-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0412
Order 'conn header 4pos r/a w/nail smd - 43650-0412' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1892-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0512
Order 'conn header 5pos r/a w/nail smd - 43650-0512' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1893-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0612
Order 'conn header 6pos r/a w/nail smd - 43650-0612' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1894-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0213
Order 'conn header 2pos r/a w/nail smd - 43650-0213' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1895-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0413-P
Order 'conn header 4pos r/a w/nail smd - 43650-0413-P' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1897-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0513
Order 'conn header 5pos r/a w/nail smd - 43650-0513' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1898-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0613
Order 'conn header 6pos r/a w/nail smd - 43650-0613' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1899-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0306
Order 'conn header 3pos r/a w/peg smd - 43650-0306' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1901-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0307
Order 'conn header 3pos r/a w/peg smd - 43650-0307' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1906-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0313
Send this link via E-Mail
Help With This Screen
