CABLE ASSY., FSD, DUALAN,10 M1 - 502121-6
| Digi-Key Part Number | 502121-6-ND |
1 25 100 500 |
155.91000 129.92520 103.94000 86.27020 |
Extended Price
155.91 3248.13 10394.00 43135.10 |
| Manufacturer Part Number | 502121-6 | |||
| Description | CABLE ASSY., FSD, DUALAN,10 M1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 502121-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Duplex, Multimode |
| Number of Fibers | 2 @ 125 µm |
| Jacket Diameter | 4.830 mm [Nom] |
| Overall Length | 10.000 m [Typ] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
502121 6 5021216 |
CABLE ASSY., FSD, DUALAN,10 M1 - 502121-6 (502121-6-ND)
Related parts:CABLE ASSY., FSD, DUALAN, 3 M1 - 502121-3
Order 'cable assy., fsd, dualan, 3 m1 - 502121-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-3-ND.
CABLE ASSY., FSD, DUALAN, 5 M1 - 502121-4
Order 'cable assy., fsd, dualan, 5 m1 - 502121-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-4-ND.
CABLE ASSY., FSD, DUAL, 3 M1 - 502122-3
Order 'cable assy., fsd, dual, 3 m1 - 502122-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502122-3-ND.
CABLE ASSY., 2.5MM BAY., 10 M1 - 502144-5
Order 'cable assy., 2.5mm bay., 10 m1 - 502144-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502144-5-ND.
CABLE ASSY., FSD, DUALAN,10 M1 - 502121-6
Order 'cable assy., fsd, dualan,10 m1 - 502121-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502121-6-ND.
CABLE ASSY.FSD, DUAL, 10 M1 - 502122-6
Order 'cable assy.fsd, dual, 10 m1 - 502122-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502122-6-ND.
CABLE ASSY., 2.5MM BAY., 3 M1 - 502144-2
Order 'cable assy., 2.5mm bay., 3 m1 - 502144-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502144-2-ND.
CABLE ASSY., 2.5MM BAY, 2 M1 - 502144-9
Order 'cable assy., 2.5mm bay, 2 m1 - 502144-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502144-9-ND.
CABLE RIBBON 50 COND 10 GRAY - 57040-6
Order 'cable ribbon 50 cond 10 gray - 57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50G-10-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.
Send this link via E-Mail
Help With This Screen