CONN HEADER 9POS 2.5MM R/A TIN - 22-05-7095 - Connectors
| Digi-Key Part Number | WM18907-ND |
1 10 100 500 1000 |
1.73000 1.52500 1.01690 .81350 .67521 |
Extended Price
1.73 15.25 101.69 406.75 675.21 |
| Manufacturer Part Number | 22-05-7095 | |||
| Description | CONN HEADER 9POS 2.5MM R/A TIN | |||
| Quantity Available | 406 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-05-7095 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.138" (3.50mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | SPOX 5268 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 160µin (4.06µm) |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 05 7095 22057095 WM18907 ND WM18907ND WM18907 |
22-05-7095 Specification Sheet
CONN HEADER 9POS 2.5MM R/A TIN - 22-05-7095 (WM18907-ND) - Connectors
Related parts Connectors:CONN HEADER 9POS 2.5MM R/A TIN - 22-05-7095
Order 'conn header 9pos 2.5mm r/a tin - 22-05-7095' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18907-ND.
CONN HEADER 9POS MTA-156 R/A TIN - 2-647125-9
Order 'conn header 9pos mta-156 r/a tin - 2-647125-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647125-9-ND.
CONN HEADER 9POS MTA-156 R/A TIN - 2-647126-9
Order 'conn header 9pos mta-156 r/a tin - 2-647126-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647126-9-ND.
CONN HEADER 9POS RT ANG T/H TIN - 2-1445054-9
Order 'conn header 9pos rt ang t/h tin - 2-1445054-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1445054-9-ND.
CONN HEADER 9POS STR 2MM T/H TIN - 292161-9
Order 'conn header 9pos str 2mm t/h tin - 292161-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98595-ND.
CONN HEADER 9POS R/A 2MM SMD TIN - 292173-9
Order 'conn header 9pos r/a 2mm smd tin - 292173-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98631CT-ND.
CONN HEADER 9POS R/A 2MM SMD TIN - 292173-9
Order 'conn header 9pos r/a 2mm smd tin - 292173-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98631DKR-ND.
CONN HEADER 9POS R/A 2MM SMD TIN - 292173-9
Order 'conn header 9pos r/a 2mm smd tin - 292173-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98631TR-ND.
CONN HEADER 9POS 2.5MM R/A TIN - 22-05-1092
Order 'conn header 9pos 2.5mm r/a tin - 22-05-1092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18806-ND.
CONN HEADER 9POS .100 R/A TIN - 22-05-2091
Order 'conn header 9pos .100 r/a tin - 22-05-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4107-ND.
CONN HEADER 9POS .100 R/A TIN - 22-05-3091
Order 'conn header 9pos .100 r/a tin - 22-05-3091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4307-ND.
CONN HEADER 9POS .100 VERT TIN - 22-28-4092
Order 'conn header 9pos .100 vert tin - 22-28-4092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4092-ND.
CONN HEADER 9POS 2.5MM VERT TIN - 22-43-6090
Order 'conn header 9pos 2.5mm vert tin - 22-43-6090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6090-ND.
CONN HEADER 9POS 2.5MM VERT TIN - 22-43-8090
Order 'conn header 9pos 2.5mm vert tin - 22-43-8090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8090-ND.
CONN HEADER 9POS 2.5MM VERT TIN - 22-04-1091
Order 'conn header 9pos 2.5mm vert tin - 22-04-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18792-ND.
Send this link via E-Mail
Help With This Screen