TWIN COAXIAL CABLE - C8000.38.01
| Digi-Key Part Number | W303-500-ND |
50 |
208.81260 |
Extended Price
10440.63 |
| Manufacturer Part Number | C8000.38.01 | |||
| Description | TWIN COAXIAL CABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8000.38.01 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Twinaxial |
| Individual Wire Size | 20 AWG (7/28) |
| Wire Material | Copper |
| Wire Insulation Material | Polyethylene |
| Shielding Type | Braided 95% |
| Jacket Material | PVC |
| Cable Color | Black |
| Overall Length | 152.400 m [Typ] |
| Outside Diameter | 8.128 mm [Typ] |
| Impedance - Resistance | 100.0 Ohms [Typ] |
| Wire Capacitance (Linear) | 15.50 pF/ft [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8000 38 01 C80003801 W303 500 ND W303500ND W303-500 |
C8000.38.01 Specification Sheet
TWIN COAXIAL CABLE - C8000.38.01 (W303-500-ND)
Related parts:TWIN COAXIAL CABLE - C8000-12-01
Order 'twin coaxial cable - C8000-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W303-100-ND.
TWIN COAXIAL CABLE - C8000.41.01
Order 'twin coaxial cable - C8000.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W303-1000-ND.
TWIN COAXIAL CABLE - C8000.38.01
Order 'twin coaxial cable - C8000.38.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W303-500-ND.
COAXIAL CABLE 58/U - C1166-12-01
Order 'coaxial cable 58/u - C1166-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W300-100-ND.
COAXIAL CABLE 59/U - C1104-12-01
Order 'coaxial cable 59/u - C1104-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W301-100-ND.
COAXIAL CABLE 62/U - C1164-12-01
Order 'coaxial cable 62/u - C1164-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W302-100-ND.
COAXIAL CABLE 58/U - C1166.21.01
Order 'coaxial cable 58/u - C1166.21.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W300-1000-ND.
COAXIAL CABLE 58/U - C1166.18.01
Order 'coaxial cable 58/u - C1166.18.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W300-500-ND.
COAXIAL CABLE 59/U - C1104.41.01
Order 'coaxial cable 59/u - C1104.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W301-1000-ND.
COAXIAL CABLE 59/U - C1104.18.01
Order 'coaxial cable 59/u - C1104.18.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W301-500-ND.
COAXIAL CABLE 62/U - C1164.41.01
Order 'coaxial cable 62/u - C1164.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W302-1000-ND.
COAXIAL CABLE 62/U - C1164.18.01
Order 'coaxial cable 62/u - C1164.18.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W302-500-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK001
Order 'cable rg59u 75 ohm coaxial - 9059C BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A301-1000-ND.
CABLE RG59U 75 OHM COAXIAL - 9059C BK005
Order 'cable rg59u 75 ohm coaxial - 9059C BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A301-100-ND.
CABLE RG62A 93 OHM COAXIAL - 9062A BK001
Order 'cable rg62a 93 ohm coaxial - 9062A BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A302-1000-ND.
Send this link via E-Mail
Help With This Screen