COAXIAL CABLE 62/U - C1164.18.01
| Digi-Key Part Number | W302-500-ND |
50 |
139.18760 |
Extended Price
6959.38 |
| Manufacturer Part Number | C1164.18.01 | |||
| Description | COAXIAL CABLE 62/U | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1164.18.01 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG-62/U |
| Individual Wire Size | 22 AWG (1/22) |
| Wire Material | Steel |
| Wire Insulation Material | Polyethylene |
| Shielding Type | Braided 95% |
| Jacket Material | PVC |
| Cable Color | Black |
| Overall Length | 152.400 m [Typ] |
| Outside Diameter | 6.147 mm [Typ] |
| Impedance - Resistance | 93.0 Ohms [Typ] |
| Wire Capacitance (Linear) | 13.50 pF/ft [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1164 18 01 C11641801 W302 500 ND W302500ND W302-500 |
C1164.18.01 Specification Sheet
COAXIAL CABLE 62/U - C1164.18.01 (W302-500-ND)
Related parts:COAXIAL CABLE 62/U - C1164-12-01
Order 'coaxial cable 62/u - C1164-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W302-100-ND.
COAXIAL CABLE 58/U - C1166-12-01
Order 'coaxial cable 58/u - C1166-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W300-100-ND.
COAXIAL CABLE 59/U - C1104-12-01
Order 'coaxial cable 59/u - C1104-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W301-100-ND.
COAXIAL CABLE 62/U - C1164.41.01
Order 'coaxial cable 62/u - C1164.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W302-1000-ND.
COAXIAL CABLE 62/U - C1164.18.01
Order 'coaxial cable 62/u - C1164.18.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W302-500-ND.
CABLE DUAL COAXIAL PVC 23 AWG - C8005.41.01
Order 'cable dual coaxial pvc 23 awg - C8005.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C8005-1000-ND.
CABLE DUAL COAXIAL PVC 23 AWG - C8005.38.01
Order 'cable dual coaxial pvc 23 awg - C8005.38.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C8005-500-ND.
COAXIAL CABLE 58/U - C1166.21.01
Order 'coaxial cable 58/u - C1166.21.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W300-1000-ND.
COAXIAL CABLE 58/U - C1166.18.01
Order 'coaxial cable 58/u - C1166.18.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W300-500-ND.
COAXIAL CABLE 59/U - C1104.41.01
Order 'coaxial cable 59/u - C1104.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W301-1000-ND.
COAXIAL CABLE 59/U - C1104.18.01
Order 'coaxial cable 59/u - C1104.18.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W301-500-ND.
TWIN COAXIAL CABLE - C8000-12-01
Order 'twin coaxial cable - C8000-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W303-100-ND.
TWIN COAXIAL CABLE - C8000.41.01
Order 'twin coaxial cable - C8000.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W303-1000-ND.
TWIN COAXIAL CABLE - C8000.38.01
Order 'twin coaxial cable - C8000.38.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number W303-500-ND.
CABLE COAX RG59/U 23AWG SHLD BLK - C1106.41.01
Order 'cable coax rg59/u 23awg shld blk - C1106.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1106-1000-ND.
Send this link via E-Mail
Help With This Screen