CONN HEADER 15POS 2.5MM R/A TIN - 22-05-1152 - Connectors
| Digi-Key Part Number | WM18812-ND |
1 10 100 500 1000 |
4.68000 4.13100 2.75430 2.20340 1.82882 |
Extended Price
4.68 41.31 275.43 1101.70 1828.82 |
| Manufacturer Part Number | 22-05-1152 | |||
| Description | CONN HEADER 15POS 2.5MM R/A TIN | |||
| Quantity Available | 1185 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 22-05-1152 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.294" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | Mini SPOX 5046 |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
22 05 1152 22051152 WM18812 ND WM18812ND WM18812 |
22-05-1152 Specification Sheet
CONN HEADER 15POS 2.5MM R/A TIN - 22-05-1152 (WM18812-ND) - Connectors
Related parts Connectors:CONN HEADER 15POS 2.5MM R/A TIN - 22-05-1152
Order 'conn header 15pos 2.5mm r/a tin - 22-05-1152' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18812-ND.
CONN RCPT 15POS .100 R/A PCB TIN - 22-15-2156
Order 'conn rcpt 15pos .100 r/a pcb tin - 22-15-2156' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-15-2156-ND.
CONN HEADER 15POS 2.5MM R/A TIN - 22-05-7155
Order 'conn header 15pos 2.5mm r/a tin - 22-05-7155' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18913-ND.
CONN HEADER 15POS .100 VERT TIN - 22-23-2151
Order 'conn header 15pos .100 vert tin - 22-23-2151' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-23-2151-ND.
CONN HEADER 15POS .100 VERT TIN - 22-28-4152
Order 'conn header 15pos .100 vert tin - 22-28-4152' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4152-ND.
CONN HEADER 15POS 2.5MM VERT TIN - 22-43-6150
Order 'conn header 15pos 2.5mm vert tin - 22-43-6150' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6150-ND.
CONN HEADER 15POS 2.5MM VERT TIN - 22-43-8150
Order 'conn header 15pos 2.5mm vert tin - 22-43-8150' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8150-ND.
CONN HEADER 15POS 2.5MM VERT TIN - 22-04-1151
Order 'conn header 15pos 2.5mm vert tin - 22-04-1151' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18798-ND.
CONN HEADER 2POS 2.5MM R/A TIN - 22-05-1022
Order 'conn header 2pos 2.5mm r/a tin - 22-05-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18799-ND.
CONN HEADER 3POS 2.5MM R/A TIN - 22-05-1032
Order 'conn header 3pos 2.5mm r/a tin - 22-05-1032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18800-ND.
CONN HEADER 4POS 2.5MM R/A TIN - 22-05-1042
Order 'conn header 4pos 2.5mm r/a tin - 22-05-1042' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18801-ND.
CONN HEADER 5POS 2.5MM R/A TIN - 22-05-1052
Order 'conn header 5pos 2.5mm r/a tin - 22-05-1052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18802-ND.
CONN HEADER 6POS 2.5MM R/A TIN - 22-05-1062
Order 'conn header 6pos 2.5mm r/a tin - 22-05-1062' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18803-ND.
CONN HEADER 7POS 2.5MM R/A TIN - 22-05-1072
Order 'conn header 7pos 2.5mm r/a tin - 22-05-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18804-ND.
CONN HEADER 8POS 2.5MM R/A TIN - 22-05-1082
Order 'conn header 8pos 2.5mm r/a tin - 22-05-1082' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18805-ND.
Send this link via E-Mail
Help With This Screen