COAXIAL CABLE 58/U - C1166.21.01 - Cable, Wire
| Digi-Key Part Number | W300-1000-ND |
1 5 |
214.16000 194.08200 |
Extended Price
214.16 970.41 |
| Manufacturer Part Number | C1166.21.01 | |||
| Description | COAXIAL CABLE 58/U | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1166.21.01 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Gauge/AWG | 20 AWG |
| RG Type | RG58/U |
| Shielding | Tinned Copper Braid |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Conductor Strand | Solid |
| Length | 1000' (304.8m) |
| Jacket Color | Black |
| Conductor Insulation | PE (Poly-Ethylene) |
| Type | Coaxial |
| Wire Material | Copper, Bare |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1166 21 01 C11662101 W300 1000 ND W3001000ND W300-1000 |
C1166.21.01 Specification Sheet
COAXIAL CABLE 58/U - C1166.21.01 (W300-1000-ND) - Cable, Wire
Related parts Cable, Wire :COAXIAL CABLE 58/U - C1166-12-01
Order 'coaxial cable 58/u - C1166-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W300-100-ND.
COAXIAL CABLE 58/U - C1166.21.01
Order 'coaxial cable 58/u - C1166.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W300-1000-ND.
COAXIAL CABLE 58/U - C1166.18.01
Order 'coaxial cable 58/u - C1166.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W300-500-ND.
COAXIAL CABLE 59/U - C1104-12-01
Order 'coaxial cable 59/u - C1104-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W301-100-ND.
COAXIAL CABLE 62/U - C1164-12-01
Order 'coaxial cable 62/u - C1164-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W302-100-ND.
BLK-SOLID-HOOK-UP WIRE 24 AWG - C2003-21-01
Order 'blk-solid-hook-up wire 24 awg - C2003-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-21-01
Order 'blk-solid-hook-up wire 22 awg - C2004-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004B-1000-ND.
BLK-STRANDED-HOOKUP WIRE 24 AWG - C2015-21-01
Order 'blk-stranded-hookup wire 24 awg - C2015-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015B-1000-ND.
BLK-STRANDED-HOOKUP WIRE 22 AWG - C2016-21-01
Order 'blk-stranded-hookup wire 22 awg - C2016-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 20 AWG - C2028-21-01
Order 'blk-solid-hook-up wire 20 awg - C2028-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 18 AWG - C2052-21-01
Order 'blk-solid-hook-up wire 18 awg - C2052-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-21-01
Order 'blk-solid-hook-up wire 16 awg - C2053-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-1000-ND.
BLK-STRANDED-HOOKUP WIRE 18 AWG - C2064-21-01
Order 'blk-stranded-hookup wire 18 awg - C2064-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064B-1000-ND.
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-21-01
Order 'blk-stranded-hookup wire 16 awg - C2065-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-1000-ND.
BLACK 24AWG HOOKUP WIRE STRANDED - C2100-21-01
Order 'black 24awg hookup wire stranded - C2100-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100B-1000-ND.
Send this link via E-Mail
Help With This Screen