CONN RECEPT 40POS 2MM VERT SMD - 79109-1019 - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle, Bottom Entry 79109-1019
| Digi-Key Part Number | WM18709-ND |
1 10 100 500 1000 |
7.43000 6.55700 4.37150 3.49720 2.90268 |
Extended Price
7.43 65.57 437.15 1748.60 2902.68 |
| Manufacturer Part Number | 79109-1019 | |||
| Description | CONN RECEPT 40POS 2MM VERT SMD | |||
| Quantity Available | 153 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79109-1019 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Bottom Entry |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79109 1019 791091019 WM18709 ND WM18709ND WM18709 |
79109-1019 Specification Sheet
CONN RECEPT 40POS 2MM VERT SMD - 79109-1019 (WM18709-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle, Bottom Entry 79109-1019CONN RECEPT 40POS 2MM VERT SMD - 79109-1019
Order 'conn recept 40pos 2mm vert smd - 79109-1019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18709-ND.
CONN RECEPT 40POS 2MM VERT SMD - 79109-0019
Order 'conn recept 40pos 2mm vert smd - 79109-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18027-ND.
CONN RECEPT 4POS 2MM VERT SMD - 79109-0001
Order 'conn recept 4pos 2mm vert smd - 79109-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18015-ND.
CONN RECEPT 6POS 2MM VERT SMD - 79109-0002
Order 'conn recept 6pos 2mm vert smd - 79109-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18016-ND.
CONN RECEPT 8POS 2MM VERT SMD - 79109-0003
Order 'conn recept 8pos 2mm vert smd - 79109-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18017-ND.
CONN RECEPT 10POS 2MM VERT SMD - 79109-0004
Order 'conn recept 10pos 2mm vert smd - 79109-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18018-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-0005
Order 'conn recept 12pos 2mm vert smd - 79109-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18019-ND.
CONN RECEPT 14POS 2MM VERT SMD - 79109-0006
Order 'conn recept 14pos 2mm vert smd - 79109-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18020-ND.
CONN RECEPT 16POS 2MM VERT SMD - 79109-0007
Order 'conn recept 16pos 2mm vert smd - 79109-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18021-ND.
CONN RECEPT 18POS 2MM VERT SMD - 79109-0008
Order 'conn recept 18pos 2mm vert smd - 79109-0008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18022-ND.
CONN RECEPT 20POS 2MM VERT SMD - 79109-0009
Order 'conn recept 20pos 2mm vert smd - 79109-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18023-ND.
CONN RECEPT 22POS 2MM VERT SMD - 79109-0010
Order 'conn recept 22pos 2mm vert smd - 79109-0010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18024-ND.
CONN RECEPT 24POS 2MM VERT SMD - 79109-0011
Order 'conn recept 24pos 2mm vert smd - 79109-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18025-ND.
CONN RECEPT 30POS 2MM VERT SMD - 79109-0014
Order 'conn recept 30pos 2mm vert smd - 79109-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18026-ND.
CONN RECEPT 44POS 2MM VERT SMD - 79109-0021
Order 'conn recept 44pos 2mm vert smd - 79109-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18028-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle, Bottom Entry 79109-1019
Send this link via E-Mail
Help With This Screen
