Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7021
CONN RECEPT 2MM 44POS VERT - 79107-7021 - Connectors, Interconnects
| Digi-Key Part Number | WM18686-ND |
1 10 100 500 1000 |
7.43000 6.55700 4.37150 3.49720 2.90268 |
Extended Price
7.43 65.57 437.15 1748.60 2902.68 |
| Manufacturer Part Number | 79107-7021 | |||
| Description | CONN RECEPT 2MM 44POS VERT | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79107-7021 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 44 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79107 7021 791077021 WM18686 ND WM18686ND WM18686 |
79107-7021 Specification Sheet
CONN RECEPT 2MM 44POS VERT - 79107-7021 (WM18686-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7021Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7021
Order 'conn recept 2mm 44pos vert - 79107-7021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18686-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0021
Order 'conn recept 2mm 44pos vert - 79107-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18013-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0001
Order 'conn recept 2mm 4pos vert - 79107-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18000-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0002
Order 'conn recept 2mm 6pos vert - 79107-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18001-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0003
Order 'conn recept 2mm 8pos vert - 79107-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18002-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0004
Order 'conn recept 2mm 10pos vert - 79107-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18003-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0005
Order 'conn recept 2mm 12pos vert - 79107-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18004-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0006
Order 'conn recept 2mm 14pos vert - 79107-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18005-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0007
Order 'conn recept 2mm 16pos vert - 79107-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18006-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0008
Order 'conn recept 2mm 18pos vert - 79107-0008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18007-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0009
Order 'conn recept 2mm 20pos vert - 79107-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18008-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0010
Order 'conn recept 2mm 22pos vert - 79107-0010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18009-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0011
Order 'conn recept 2mm 24pos vert - 79107-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18010-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0014
Order 'conn recept 2mm 30pos vert - 79107-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18011-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-0019
Order 'conn recept 2mm 40pos vert - 79107-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18012-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Molex Connector Corporation Receptacle 79107-7021
Send this link via E-Mail
Help With This Screen
