CONN RECEPT 2MM 6POS VERT - 79107-7002
| Digi-Key Part Number | WM18674-ND |
1 10 100 500 1000 |
1.99000 1.75700 1.17100 .93680 .77754 |
Extended Price
1.99 17.57 117.10 468.40 777.54 |
| Manufacturer Part Number | 79107-7002 | |||
| Description | CONN RECEPT 2MM 6POS VERT | |||
| Quantity Available | 519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79107-7002 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 6 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79107 7002 791077002 WM18674 ND WM18674ND WM18674 |
79107-7002 Specification Sheet
CONN RECEPT 2MM 6POS VERT - 79107-7002 (WM18674-ND)
Related parts :CONN RECEPT 2MM 6POS VERT - 79107-7002
Order 'conn recept 2mm 6pos vert - 79107-7002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18674-ND.
CONN RECEPT 2MM 6POS VERT - 79107-0002
Order 'conn recept 2mm 6pos vert - 79107-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18001-ND.
CONN RECEPT 2MM 4POS VERT - 79107-0001
Order 'conn recept 2mm 4pos vert - 79107-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18000-ND.
CONN RECEPT 2MM 8POS VERT - 79107-0003
Order 'conn recept 2mm 8pos vert - 79107-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18002-ND.
CONN RECEPT 2MM 10POS VERT - 79107-0004
Order 'conn recept 2mm 10pos vert - 79107-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18003-ND.
CONN RECEPT 2MM 12POS VERT - 79107-0005
Order 'conn recept 2mm 12pos vert - 79107-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18004-ND.
CONN RECEPT 2MM 14POS VERT - 79107-0006
Order 'conn recept 2mm 14pos vert - 79107-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18005-ND.
CONN RECEPT 2MM 16POS VERT - 79107-0007
Order 'conn recept 2mm 16pos vert - 79107-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18006-ND.
CONN RECEPT 2MM 18POS VERT - 79107-0008
Order 'conn recept 2mm 18pos vert - 79107-0008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18007-ND.
CONN RECEPT 2MM 20POS VERT - 79107-0009
Order 'conn recept 2mm 20pos vert - 79107-0009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18008-ND.
CONN RECEPT 2MM 22POS VERT - 79107-0010
Order 'conn recept 2mm 22pos vert - 79107-0010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18009-ND.
CONN RECEPT 2MM 24POS VERT - 79107-0011
Order 'conn recept 2mm 24pos vert - 79107-0011' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18010-ND.
CONN RECEPT 2MM 30POS VERT - 79107-0014
Order 'conn recept 2mm 30pos vert - 79107-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18011-ND.
CONN RECEPT 2MM 40POS VERT - 79107-0019
Order 'conn recept 2mm 40pos vert - 79107-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18012-ND.
CONN RECEPT 2MM 44POS VERT - 79107-0021
Order 'conn recept 2mm 44pos vert - 79107-0021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18013-ND.
Send this link via E-Mail
Help With This Screen
