CABLE DUAL COAXIAL PVC 23 AWG - C8005.38.01
| Digi-Key Part Number | C8005-500-ND |
50 |
353.20000 |
Extended Price
17660.00 |
| Manufacturer Part Number | C8005.38.01 | |||
| Description | CABLE DUAL COAXIAL PVC 23 AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8005.38.01 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Dual Coaxial |
| Cable Type | RG-59/U |
| Individual Wire Size | 23 AWG (1/23) |
| Wire Material | Copper |
| Wire Insulation Material | Polyethylene |
| Shielding Type | Foil 100% |
| Jacket Material | PVC |
| Cable Color | Black |
| Overall Length | 152.400 m [Typ] |
| Outside Diameter | 6.147 mm [Typ] |
| Outside Diameter | 12.141 mm [Typ] |
| Impedance - Resistance | 73.000 Ohms [Typ] |
| Wire Capacitance (Linear) | 20.50000 pF/ft [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8005 38 01 C80053801 C8005 500 ND C8005500ND C8005-500 |
C8005.38.01 Specification Sheet
CABLE DUAL COAXIAL PVC 23 AWG - C8005.38.01 (C8005-500-ND)
Related parts:CABLE DUAL COAXIAL PVC 23 AWG - C8005.41.01
Order 'cable dual coaxial pvc 23 awg - C8005.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C8005-1000-ND.
CABLE DUAL COAXIAL PVC 23 AWG - C8005.38.01
Order 'cable dual coaxial pvc 23 awg - C8005.38.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C8005-500-ND.
CABLE 100 OHM TWINAX PVC 20 AWG - 9207-U500-10
Order 'cable 100 ohm twinax pvc 20 awg - 9207-U500-10' online from Digi-Key. Manufactured by Belden Wire & Cable. Digi-Key part number B9207-500-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.21.10
Order 'cable 2 pr cpu shield pvc 22 awg - C1352.21.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1352-1000-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
Order 'cable 2 pr cpu shield pvc 22 awg - C1352.12.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1352-100-ND.
CABLE 2PR CPU SHIELD PVC 22 AWG - C1352.18.10
Order 'cable 2pr cpu shield pvc 22 awg - C1352.18.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1352-500-ND.
CABLE 2 COND SHIELDED PVC 18 AWG - C2534.41.10
Order 'cable 2 cond shielded pvc 18 awg - C2534.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2534-1000-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
Order 'cable 2 cond shield pvc 18 awg - C2534-12-10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2534-100-ND.
CABLE 2 COND SHIELDED PVC 18 AWG - C2534.18.10
Order 'cable 2 cond shielded pvc 18 awg - C2534.18.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2534-500-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040.41.10
Order 'cable 3 pr shielded pvc 22 awg - C6040.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C6040-1000-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040-12-10
Order 'cable 3 pr shielded pvc 22 awg - C6040-12-10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C6040-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040.18.10
Order 'cable 3 pr shielded pvc 22 awg - C6040.18.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C6040-500-ND.
BLK-SOLID-HOOK-UP WIRE 24 AWG - C2003-21-01
Order 'blk-solid-hook-up wire 24 awg - C2003-21-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2003B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-21-01
Order 'blk-solid-hook-up wire 22 awg - C2004-21-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2004B-1000-ND.
BLK-SOLID-HOOK-UP WIRE 22 AWG - C2004-12-01
Order 'blk-solid-hook-up wire 22 awg - C2004-12-01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2004B-100-ND.
Send this link via E-Mail
Help With This Screen