CABLE DUAL COAXIAL PVC 23 AWG - C8005.41.01 - Cable, Wire
| Digi-Key Part Number | C8005-1000-ND |
1 5 |
711.62000 642.75400 |
Extended Price
711.62 3213.77 |
| Manufacturer Part Number | C8005.41.01 | |||
| Description | CABLE DUAL COAXIAL PVC 23 AWG | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8005.41.01 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Gauge/AWG | 23 AWG |
| RG Type | 59/U Dual |
| Shielding | Flexfoil® |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Conductor Strand | Solid |
| Length | 1000' (304.8m) |
| Jacket Color | Black |
| Conductor Insulation | PE (Poly-Ethylene) |
| Type | Coaxial, Dual |
| Wire Material | Steel, Copper Clad |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8005 41 01 C80054101 C8005 1000 ND C80051000ND C8005-1000 |
C8005.41.01 Specification Sheet
CABLE DUAL COAXIAL PVC 23 AWG - C8005.41.01 (C8005-1000-ND) - Cable, Wire
Related parts Cable, Wire :CABLE DUAL COAXIAL PVC 23 AWG - C8005.41.01
Order 'cable dual coaxial pvc 23 awg - C8005.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C8005-1000-ND.
CABLE DUAL COAXIAL PVC 23 AWG - C8005.38.01
Order 'cable dual coaxial pvc 23 awg - C8005.38.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C8005-500-ND.
COAXIAL CABLE 58/U - C1166-12-01
Order 'coaxial cable 58/u - C1166-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W300-100-ND.
COAXIAL CABLE 59/U - C1104-12-01
Order 'coaxial cable 59/u - C1104-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W301-100-ND.
COAXIAL CABLE 62/U - C1164-12-01
Order 'coaxial cable 62/u - C1164-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W302-100-ND.
TWIN COAXIAL CABLE - C8000-12-01
Order 'twin coaxial cable - C8000-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W303-100-ND.
CABLE TWINAXIAL 20AWG BLUE PVC - C8001.41.07
Order 'cable twinaxial 20awg blue pvc - C8001.41.07' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C8001-1000-ND.
COAXIAL CABLE 58/U - C1166.21.01
Order 'coaxial cable 58/u - C1166.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W300-1000-ND.
COAXIAL CABLE 58/U - C1166.18.01
Order 'coaxial cable 58/u - C1166.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W300-500-ND.
COAXIAL CABLE 59/U - C1104.41.01
Order 'coaxial cable 59/u - C1104.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W301-1000-ND.
COAXIAL CABLE 59/U - C1104.18.01
Order 'coaxial cable 59/u - C1104.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W301-500-ND.
COAXIAL CABLE 62/U - C1164.41.01
Order 'coaxial cable 62/u - C1164.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W302-1000-ND.
COAXIAL CABLE 62/U - C1164.18.01
Order 'coaxial cable 62/u - C1164.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W302-500-ND.
TWIN COAXIAL CABLE - C8000.41.01
Order 'twin coaxial cable - C8000.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W303-1000-ND.
TWIN COAXIAL CABLE - C8000.38.01
Order 'twin coaxial cable - C8000.38.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W303-500-ND.
Send this link via E-Mail
Help With This Screen