CONN HEADER 32POS 2MM VERT SMD - 87759-3250
| Digi-Key Part Number | WM18663-ND |
1 10 100 500 1000 |
4.19000 3.69500 2.46310 1.97048 1.63550 |
Extended Price
4.19 36.95 246.31 985.24 1635.50 |
| Manufacturer Part Number | 87759-3250 | |||
| Description | CONN HEADER 32POS 2MM VERT SMD | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87759-3250 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.150" (3.81mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Milli-Grid 87759 |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87759 3250 877593250 WM18663 ND WM18663ND WM18663 |
87759-3250 Specification Sheet
CONN HEADER 32POS 2MM VERT SMD - 87759-3250 (WM18663-ND)
Related parts:CONN HEADER 32POS 2MM VERT SMD - 87759-3250
Order 'conn header 32pos 2mm vert smd - 87759-3250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18663-ND.
CONN HEADER 32POS 2MM VERT SMD - 87267-3250
Order 'conn header 32pos 2mm vert smd - 87267-3250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18170-ND.
CONN HEADER 8POS 2MM VERT SMD - 87759-0850
Order 'conn header 8pos 2mm vert smd - 87759-0850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18651-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
Order 'conn header 10pos 2mm vert smd - 87759-1050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 12POS 2MM VERT SMD - 87759-1250
Order 'conn header 12pos 2mm vert smd - 87759-1250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18653-ND.
CONN HEADER 14POS 2MM VERT SMD - 87759-1450
Order 'conn header 14pos 2mm vert smd - 87759-1450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18654-ND.
CONN HEADER 16POS 2MM VERT SMD - 87759-1650
Order 'conn header 16pos 2mm vert smd - 87759-1650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18655-ND.
CONN HEADER 18POS 2MM VERT SMD - 87759-1850
Order 'conn header 18pos 2mm vert smd - 87759-1850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18656-ND.
CONN HEADER 20POS 2MM VERT SMD - 87759-2050
Order 'conn header 20pos 2mm vert smd - 87759-2050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18657-ND.
CONN HEADER 22POS 2MM VERT SMD - 87759-2250
Order 'conn header 22pos 2mm vert smd - 87759-2250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18658-ND.
CONN HEADER 24POS 2MM VERT SMD - 87759-2450
Order 'conn header 24pos 2mm vert smd - 87759-2450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18659-ND.
CONN HEADER 26POS 2MM VERT SMD - 87759-2650
Order 'conn header 26pos 2mm vert smd - 87759-2650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18660-ND.
CONN HEADER 28POS 2MM VERT SMD - 87759-2850
Order 'conn header 28pos 2mm vert smd - 87759-2850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18661-ND.
CONN HEADER 30POS 2MM VERT SMD - 87759-3050
Order 'conn header 30pos 2mm vert smd - 87759-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18662-ND.
CONN HEADER 34POS 2MM VERT SMD - 87759-3450
Order 'conn header 34pos 2mm vert smd - 87759-3450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18664-ND.
Send this link via E-Mail
Help With This Screen