CABLE TWINAXIAL 20AWG BLUE PVC - C8001.41.07
| Digi-Key Part Number | C8001-1000-ND |
1 |
325.48000 |
Extended Price
325.48 |
| Manufacturer Part Number | C8001.41.07 | |||
| Description | CABLE TWINAXIAL 20AWG BLUE PVC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C8001.41.07 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Twinaxial |
| Individual Wire Size | 20 AWG (7/28) |
| Wire Material | Copper |
| Wire Insulation Material | Polyethylene, Solid |
| Shielding Type | Braided 90% |
| Shielding Type | Foil 100% |
| Jacket Material | PVC |
| Cable Color | Blue |
| Overall Length | 304.800 m [Typ] |
| Outside Diameter | 6.150 mm [Typ] |
| Impedance - Resistance | 78.0 Ohms [Typ] |
| Wire Capacitance (Linear) | 19.17 pF/ft [Nom] |
| Standard | ASTM |
| Standard | CEC |
| Standard | cULus |
| Standard | NEC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C8001 41 07 C80014107 C8001 1000 ND C80011000ND C8001-1000 |
C8001.41.07 Specification Sheet
CABLE TWINAXIAL 20AWG BLUE PVC - C8001.41.07 (C8001-1000-ND)
Related parts:CABLE TWINAXIAL 20AWG BLUE PVC - C8001.41.07
Order 'cable twinaxial 20awg blue pvc - C8001.41.07' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C8001-1000-ND.
CABLE USB LIGHTED BLUE 1.8M - 15430623-444
Order 'cable usb lighted blue 1.8m - 15430623-444' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1018-ND.
CABLE CAT6 UNSHIELDED BLUE .5M - A-MCU60005/B-R
Order 'cable cat6 unshielded blue .5m - A-MCU60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10215-ND.
CABLE CAT6 UNSHIELDED BLUE 1M - A-MCU60010/B-R
Order 'cable cat6 unshielded blue 1m - A-MCU60010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10220-ND.
CABLE CAT6 UNSHIELDED BLUE 2M - A-MCU60020/B-R
Order 'cable cat6 unshielded blue 2m - A-MCU60020/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10225-ND.
CABLE CAT6 UNSHIELDED BLUE 3M - A-MCU60030/B-R
Order 'cable cat6 unshielded blue 3m - A-MCU60030/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10230-ND.
CABLE CAT6 UNSHIELDED BLUE 5M - A-MCU60050/B-R
Order 'cable cat6 unshielded blue 5m - A-MCU60050/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10235-ND.
CABLE CAT6 UNSHIELDED BLUE 10M - A-MCU60100/B-R
Order 'cable cat6 unshielded blue 10m - A-MCU60100/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10240-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCS-80020/B
Order 'cable cat5 patch blue 2m - A-MCS-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1165-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCS-80030/B
Order 'cable cat5 patch blue 3m - A-MCS-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1170-ND.
CABLE CAT5 PATCH BLUE 5M - A-MCS-80050/B
Order 'cable cat5 patch blue 5m - A-MCS-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1175-ND.
CABLE CAT5 PATCH BLUE 2M - A-MCU-80020/B
Order 'cable cat5 patch blue 2m - A-MCU-80020/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1180-ND.
CABLE CAT5 PATCH BLUE 3M - A-MCU-80030/B
Order 'cable cat5 patch blue 3m - A-MCU-80030/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1185-ND.
CABLE CAT5 PATCH BLUE 5M - A-MCU-80050/B
Order 'cable cat5 patch blue 5m - A-MCU-80050/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1190-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B
Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1210-ND.
Send this link via E-Mail
Help With This Screen