Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-4016
CONN HEADER 40POS 2MM R/A GOLD - 87760-4016 - Connectors, Interconnects
| Digi-Key Part Number | WM18630-ND |
1 10 100 500 1000 |
3.42000 3.01900 2.01280 1.61020 1.33647 |
Extended Price
3.42 30.19 201.28 805.10 1336.47 |
| Manufacturer Part Number | 87760-4016 | |||
| Description | CONN HEADER 40POS 2MM R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87760-4016 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87760 4016 877604016 WM18630 ND WM18630ND WM18630 |
CONN HEADER 40POS 2MM R/A GOLD - 87760-4016 (WM18630-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-4016Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-4016
Order 'conn header 40pos 2mm r/a gold - 87760-4016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18630-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87049-4016
Order 'conn header 40pos 2mm r/a gold - 87049-4016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18130-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-0616
Order 'conn header 6pos 2mm r/a gold - 87760-0616' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18613-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-0816
Order 'conn header 8pos 2mm r/a gold - 87760-0816' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18614-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-1016
Order 'conn header 10pos 2mm r/a gold - 87760-1016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18615-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-1216
Order 'conn header 12pos 2mm r/a gold - 87760-1216' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18616-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-1416
Order 'conn header 14pos 2mm r/a gold - 87760-1416' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18617-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-1616
Order 'conn header 16pos 2mm r/a gold - 87760-1616' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18618-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-1816
Order 'conn header 18pos 2mm r/a gold - 87760-1816' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18619-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-2016
Order 'conn header 20pos 2mm r/a gold - 87760-2016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18620-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-2216
Order 'conn header 22pos 2mm r/a gold - 87760-2216' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18621-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-2416
Order 'conn header 24pos 2mm r/a gold - 87760-2416' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18622-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-2616
Order 'conn header 26pos 2mm r/a gold - 87760-2616' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18623-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-2816
Order 'conn header 28pos 2mm r/a gold - 87760-2816' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18624-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-3016
Order 'conn header 30pos 2mm r/a gold - 87760-3016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18625-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded 87760-4016
Send this link via E-Mail
Help With This Screen
