CONN HEADER 2POS 7.5MM R/A TIN - 43160-3102 - Connectors
| Digi-Key Part Number | WM18488-ND |
1 10 100 500 1000 2500 |
2.27000 1.99900 1.33240 1.06594 .88473 .79946 |
Extended Price
2.27 19.99 133.24 532.97 884.73 1998.65 |
| Manufacturer Part Number | 43160-3102 | |||
| Description | CONN HEADER 2POS 7.5MM R/A TIN | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43160-3102 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.295" (7.49mm) |
| Row Spacing | - |
| Series | Sabre 43160 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43160 3102 431603102 WM18488 ND WM18488ND WM18488 |
43160-3102 Specification Sheet
CONN HEADER 2POS 7.5MM R/A TIN - 43160-3102 (WM18488-ND) - Connectors
Related parts Connectors:CONN HEADER 2POS R/A W/CLIP TIN - 43650-0203
Order 'conn header 2pos r/a w/clip tin - 43650-0203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1870-ND.
CONN HEADER 2POS 7.5MM R/A TIN - 43160-3102
Order 'conn header 2pos 7.5mm r/a tin - 43160-3102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18488-ND.
CONN HEADER 2POS 7.5MM VERT TIN - 43160-0102
Order 'conn header 2pos 7.5mm vert tin - 43160-0102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18473-ND.
CONN HEADER 2POS 7.5MM VERT TIN - 43160-2102
Order 'conn header 2pos 7.5mm vert tin - 43160-2102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18478-ND.
CONN HEADER 2POS 7.5MM R/A TIN - 43160-1102
Order 'conn header 2pos 7.5mm r/a tin - 43160-1102' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18483-ND.
CONN HEADER 2POS 5MM VERT TIN - 39870-0502
Order 'conn header 2pos 5mm vert tin - 39870-0502' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5872-ND.
CONN HEADER 2POS 5MM RT ANG TIN - 39870-0702
Order 'conn header 2pos 5mm rt ang tin - 39870-0702' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5882-ND.
CONN HEADER 2POS 5MM VERT TIN - 39521-1002
Order 'conn header 2pos 5mm vert tin - 39521-1002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7799-ND.
CONN HEADER 2POS 5MM RT ANG TIN - 39522-1002
Order 'conn header 2pos 5mm rt ang tin - 39522-1002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7809-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-02-1027
Order 'conn header 2pos 5.08mm vert tin - 10-02-1027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-02-1027-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-32-1021
Order 'conn header 2pos 5.08mm vert tin - 10-32-1021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1021-ND.
CONN HEADER 2POS .100 VERT TIN - 22-28-4022
Order 'conn header 2pos .100 vert tin - 22-28-4022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4022-ND.
CONN HEADER 2POS 2.5MM VERT TIN - 22-43-6020
Order 'conn header 2pos 2.5mm vert tin - 22-43-6020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6020-ND.
CONN HEADER 2POS 2.5MM VERT TIN - 22-43-8020
Order 'conn header 2pos 2.5mm vert tin - 22-43-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8020-ND.
CONN HEADER 2POS 3.96MM VERT TIN - 35313-0210
Order 'conn header 2pos 3.96mm vert tin - 35313-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 35313-0210-ND.
Send this link via E-Mail
Help With This Screen