CONN HEADER 6POS 7.5MM VERT TIN - 43160-2106
| Digi-Key Part Number | WM18482-ND |
1 10 100 500 1000 2500 |
3.77000 3.33100 2.22040 1.77628 1.47431 1.33221 |
Extended Price
3.77 33.31 222.04 888.14 1474.31 3330.53 |
| Manufacturer Part Number | 43160-2106 | |||
| Description | CONN HEADER 6POS 7.5MM VERT TIN | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43160-2106 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.295" (7.49mm) |
| Row Spacing | - |
| Series | Sabre 43160 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 35µin (0.90µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43160 2106 431602106 WM18482 ND WM18482ND WM18482 |
43160-2106 Specification Sheet
CONN HEADER 6POS 7.5MM VERT TIN - 43160-2106 (WM18482-ND)
Related parts:CONN HEADER 6POS 7.5MM R/A TIN - 43160-1106
Order 'conn header 6pos 7.5mm r/a tin - 43160-1106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18487-ND.
CONN HEADER 6POS 7.5MM R/A TIN - 43160-3106
Order 'conn header 6pos 7.5mm r/a tin - 43160-3106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18492-ND.
CONN HEADER 6POS .100" R/A TIN - 90136-2106
Order 'conn header 6pos .100" r/a tin - 90136-2106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8197-ND.
CONN HEADER 6POS 7.5MM VERT TIN - 43160-2106
Order 'conn header 6pos 7.5mm vert tin - 43160-2106' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18482-ND.
CONN HEADER 6POS 2MM RT ANG TIN - 39-27-0064
Order 'conn header 6pos 2mm rt ang tin - 39-27-0064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-27-0064-ND.
CONN HEADER 6POS .100 R/A TIN - 10-88-3061
Order 'conn header 6pos .100 r/a tin - 10-88-3061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3061-ND.
CONN HEADER 6POS .100 R/A TIN - 15-42-7006
Order 'conn header 6pos .100 r/a tin - 15-42-7006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7006-ND.
CONN HEADER 6POS 2MM RT ANG TIN - 53254-0610
Order 'conn header 6pos 2mm rt ang tin - 53254-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0610-ND.
CONN HEADER 6POS .165 RT ANG TIN - 71233-0009
Order 'conn header 6pos .165 rt ang tin - 71233-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71233-0009-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 39-30-1060
Order 'conn header 6pos 4.2mm r/a tin - 39-30-1060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1353-ND.
CONN HEADER 6POS 1.25MM R/A TIN - 53048-0610
Order 'conn header 6pos 1.25mm r/a tin - 53048-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1746-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 15-24-6060
Order 'conn header 6pos 4.2mm r/a tin - 15-24-6060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17801-ND.
CONN HEADER 6POS 3MM RT ANG TIN - 43045-0600
Order 'conn header 6pos 3mm rt ang tin - 43045-0600' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1815-ND.
CONN HEADER 6POS RT ANG SMD TIN - 43045-0609
Order 'conn header 6pos rt ang smd tin - 43045-0609' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1827-ND.
CONN HEADER 6POS STR W/CLIP TIN - 44068-0002
Order 'conn header 6pos str w/clip tin - 44068-0002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18461-ND.
Send this link via E-Mail
Help With This Screen