CONN HEADER 2POS 4.2MM VERT TIN - 44472-0254
| Digi-Key Part Number | WM18449-ND |
1 10 100 500 1000 2500 |
1.29000 1.13700 .75820 .60654 .50343 .45490 |
Extended Price
1.29 11.37 75.82 303.27 503.43 1137.25 |
| Manufacturer Part Number | 44472-0254 | |||
| Description | CONN HEADER 2POS 4.2MM VERT TIN | |||
| Quantity Available | 354 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 44472-0254 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
44472 0254 444720254 WM18449 ND WM18449ND WM18449 |
44472-0254 Specification Sheet
CONN HEADER 2POS 4.2MM VERT TIN - 44472-0254 (WM18449-ND)
Related parts :CONN HEADER 2POS 4.2MM VERT TIN - 44472-0254
Order 'conn header 2pos 4.2mm vert tin - 44472-0254' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18449-ND.
CONN HEADER 4POS 4.2MM VERT TIN - 44472-0454
Order 'conn header 4pos 4.2mm vert tin - 44472-0454' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18450-ND.
CONN HEADER 6POS 4.2MM VERT TIN - 44472-0654
Order 'conn header 6pos 4.2mm vert tin - 44472-0654' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18451-ND.
CONN HEADER 8POS 4.2MM VERT TIN - 44472-0854
Order 'conn header 8pos 4.2mm vert tin - 44472-0854' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18452-ND.
CONN HEADER 10POS 4.2MM VERT TIN - 44472-1054
Order 'conn header 10pos 4.2mm vert tin - 44472-1054' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18453-ND.
CONN HEADER 12POS 4.2MM VERT TIN - 44472-1254
Order 'conn header 12pos 4.2mm vert tin - 44472-1254' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18454-ND.
CONN HEADER 14POS 4.2MM VERT TIN - 44472-1454
Order 'conn header 14pos 4.2mm vert tin - 44472-1454' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18455-ND.
CONN HEADER 16POS 4.2MM VERT TIN - 44472-1654
Order 'conn header 16pos 4.2mm vert tin - 44472-1654' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18456-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-8020
Order 'conn header 2pos 4.2mm vert tin - 39-28-8020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23800-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-28-1023
Order 'conn header 2pos 4.2mm vert tin - 39-28-1023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3800-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-29-9022
Order 'conn header 2pos 4.2mm vert tin - 39-29-9022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7324-ND.
CONN HEADER 2POS 4.2MM VERT TIN - 39-30-6027
Order 'conn header 2pos 4.2mm vert tin - 39-30-6027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17745-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-02-1027
Order 'conn header 2pos 5.08mm vert tin - 10-02-1027' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-02-1027-ND.
CONN HEADER 2POS 5.08MM VERT TIN - 10-32-1021
Order 'conn header 2pos 5.08mm vert tin - 10-32-1021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-32-1021-ND.
CONN HEADER 2POS .100 VERT TIN - 22-28-4022
Order 'conn header 2pos .100 vert tin - 22-28-4022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-4022-ND.
Send this link via E-Mail
Help With This Screen