Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE COAX RG11/U 14AWG BLACK - C5044.41.01

Digi-Key Part Number C5044-1000-ND
Price Break
1
Unit Price
445.85000
Extended Price
445.85
Manufacturer Part NumberC5044.41.01
DescriptionCABLE COAX RG11/U 14AWG BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC5044.41.01
VendorGeneral Cable
CategoryCable, Cable Assembly, Wire
Cable TypeCoaxial
Cable TypeRG-11/U
Individual Wire Size14 AWG (1/14)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C5044 41 01
C50444101
C5044 1000 ND
C50441000ND
C5044-1000

C5044.41.01 Specification Sheet

Image of CABLE COAX RG11/U 14AWG BLACK - C5044.41.01

CABLE COAX RG11/U 14AWG BLACK - C5044.41.01 (C5044-1000-ND)

Related parts:
CABLE COAX RG11/U 14AWG BLACK - C5039.41.01
 Order 'cable coax rg11/u 14awg black - C5039.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5039-1000-ND.
CABLE COAX RG11/U 14AWG BLACK - C5043.41.01
 Order 'cable coax rg11/u 14awg black - C5043.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5043-1000-ND.
CABLE COAX RG11/U 14AWG BLACK - C5044.41.01
 Order 'cable coax rg11/u 14awg black - C5044.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5044-1000-ND.
CABLE COAX RG8/U 16AWG BLACK - C1108.41.01
 Order 'cable coax rg8/u 16awg black - C1108.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1108-1000-ND.
CABLE COAX RG8/U 16AWG BLACK - C1108.41.01
 Order 'cable coax rg8/u 16awg black - C1108.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1108-100-ND.
CABLE COAX RG59/U 20AWG BLACK - C1142.41.01
 Order 'cable coax rg59/u 20awg black - C1142.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1142-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C1142.41.01
 Order 'cable coax rg59/u 20awg black - C1142.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1142-100-ND.
CABLE COAX RG59/U 20AWG BLACK - C5782.41.01
 Order 'cable coax rg59/u 20awg black - C5782.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5782-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5784.41.01
 Order 'cable coax rg59/u 20awg black - C5784.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5784-1000-ND.
CABLE COAX RG6/U 18AWG BLACK - C5822.41.01
 Order 'cable coax rg6/u 18awg black - C5822.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5822-1000-ND.
CABLE COAX RG6/U 18AWG BLACK - C5824.41.01
 Order 'cable coax rg6/u 18awg black - C5824.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5824-1000-ND.
CABLE COAX RG6/U 18AWG BLACK - C5826.41.01
 Order 'cable coax rg6/u 18awg black - C5826.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5826-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5834.41.01
 Order 'cable coax rg59/u 20awg black - C5834.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5834-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5844.41.01
 Order 'cable coax rg59/u 20awg black - C5844.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5844-1000-ND.
CABLE COAX RG59/U 23AWG SHLD BLK - C1106.41.01
 Order 'cable coax rg59/u 23awg shld blk - C1106.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1106-1000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE COAX RG11/U 14AWG BLACK - C5043.41.01 Next: CABLE COAX RG174/U 26AWG SHLD BK - C1156.21.01