Keywords:





CABLE COAX RG11/U 14AWG BLACK - C5039.41.01

Black Coaxial And Twinaxial Cables, Wire Solid 14 AWG (2.08mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C5039.41.01

Digi-Key Part Number C5039-1000-ND
Price Break
1
Unit Price
370.88000
Extended Price
370.88
Manufacturer Part NumberC5039.41.01
DescriptionCABLE COAX RG11/U 14AWG BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase Black Coaxial And Twinaxial Cables, Wire Solid 14 AWG (2.08mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C5039.41.01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Black Coaxial And Twinaxial Cables, Wire Solid 14 AWG (2.08mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C5039.41.01
Technical/Catalog InformationC5039.41.01
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable GroupRG-11
Cable TypeCoaxial
ColorBlack
Conductor MaterialSteel, Copper Coated
Conductor StrandSolid
Dielectric MaterialCellular (Foam) Polyethylene (Cellular FPE)
Features-
Impedance75 Ohm
Jacket (Insulation) Diameter0.395" (10.03mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Length1000' (304.8m)
Shield Coverage100%, 60%
Shield MaterialFlexfoil® Aluminum
Shield TypeFoil, Braid
UsageCATV
Wire Gauge 14 AWG (2.08mm²)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C5039 41 01
C50394101
C5039 1000 ND
C50391000ND
C5039-1000

C5039.41.01 Specification Sheet

Image of CABLE COAX RG11/U 14AWG BLACK - C5039.41.01

CABLE COAX RG11/U 14AWG BLACK - C5039.41.01 (C5039-1000-ND)

Related parts Black Coaxial And Twinaxial Cables, Wire Solid 14 AWG (2.08mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C5039.41.01
CABLE COAX RG11/U 14AWG BLACK - C5039.41.01
 Order 'cable coax rg11/u 14awg black - C5039.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5039-1000-ND.
CABLE COAX RG11/U 14AWG BLACK - C5043.41.01
 Order 'cable coax rg11/u 14awg black - C5043.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5043-1000-ND.
CABLE COAX RG11/U 14AWG BLACK - C5044.41.01
 Order 'cable coax rg11/u 14awg black - C5044.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5044-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5782.41.01
 Order 'cable coax rg59/u 20awg black - C5782.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5782-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5784.41.01
 Order 'cable coax rg59/u 20awg black - C5784.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5784-1000-ND.
CABLE COAX RG6/U 18AWG BLACK - C5822.41.01
 Order 'cable coax rg6/u 18awg black - C5822.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5822-1000-ND.
CABLE COAX RG6/U 18AWG BLACK - C5824.41.01
 Order 'cable coax rg6/u 18awg black - C5824.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5824-1000-ND.
CABLE COAX RG6/U 18AWG BLACK - C5826.41.01
 Order 'cable coax rg6/u 18awg black - C5826.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5826-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5834.41.01
 Order 'cable coax rg59/u 20awg black - C5834.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5834-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C5844.41.01
 Order 'cable coax rg59/u 20awg black - C5844.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5844-1000-ND.
CABLE COAX RG8/U 16AWG BLACK - C1108.41.01
 Order 'cable coax rg8/u 16awg black - C1108.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1108-1000-ND.
CABLE COAX RG59/U 20AWG BLACK - C1142.41.01
 Order 'cable coax rg59/u 20awg black - C1142.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1142-1000-ND.
CABLE COAX RG59/U 22AWG SHLD BLK - C5770.30.01
 Order 'cable coax rg59/u 22awg shld blk - C5770.30.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5770-1000-ND.
CABLE COAX 22AG RG59/U SHLD - C5770.18.01
 Order 'cable coax 22ag rg59/u shld - C5770.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C5770-500-ND.
CABLE COAX 18AG RG6/U SHLD - C5775.18.01
 Order 'cable coax 18ag rg6/u shld - C5775.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C5775-100-ND.

Options for Black Coaxial And Twinaxial Cables, Wire Solid 14 AWG (2.08mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C5039.41.01
Send this link via E-Mail
Help With This Screen

CABLE COAX RG11/U 14AWG BLACK - C5039.41.01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE COAX DIGITAL 6' GOLD - A060-006 Next: CABLE COAX RG11/U 14AWG BLACK - C5043.41.01
CABLE COAX RG11/U 14AWG BLACK - C5039.41.01