Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1450

Digi-Key Part Number WM18139-ND
Price Break
1
10
100
500
1000
Unit Price
2.99000
2.63800
1.75880
1.40704
1.16784
Extended Price
2.99
26.38
175.88
703.52
1167.84
Manufacturer Part Number87264-1450
DescriptionCONN RECEPT 2MM 14POS SIDE ENTRY
Quantity Available 11
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information87264-1450
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesMilli-Grid™ 87264
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 14
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87264 1450
872641450
WM18139 ND
WM18139ND
WM18139

87264-1450 Specification Sheet

Image of CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1450

CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1450 (WM18139-ND)

Related parts:
CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1450
 Order 'conn recept 2mm 14pos side entry - 87264-1450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18139-ND.
CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1452
 Order 'conn recept 2mm 14pos side entry - 87264-1452' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19039-ND.
CONN RECEPT 2MM 8POS SIDE ENTRY - 87264-0850
 Order 'conn recept 2mm 8pos side entry - 87264-0850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18136-ND.
CONN RECEPT 2MM 10POS SIDE ENTRY - 87264-1050
 Order 'conn recept 2mm 10pos side entry - 87264-1050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18137-ND.
CONN RECEPT 2MM 12POS SIDE ENTRY - 87264-1250
 Order 'conn recept 2mm 12pos side entry - 87264-1250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18138-ND.
CONN RECEPT 2MM 16POS SIDE ENTRY - 87264-1650
 Order 'conn recept 2mm 16pos side entry - 87264-1650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18140-ND.
CONN RECEPT 2MM 18POS SIDE ENTRY - 87264-1850
 Order 'conn recept 2mm 18pos side entry - 87264-1850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18141-ND.
CONN RECEPT 2MM 20POS SIDE ENTRY - 87264-2050
 Order 'conn recept 2mm 20pos side entry - 87264-2050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18142-ND.
CONN RECEPT 2MM 22POS SIDE ENTRY - 87264-2250
 Order 'conn recept 2mm 22pos side entry - 87264-2250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18143-ND.
CONN RECEPT 2MM 24POS SIDE ENTRY - 87264-2450
 Order 'conn recept 2mm 24pos side entry - 87264-2450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18144-ND.
CONN RECEPT 2MM 26POS SIDE ENTRY - 87264-2650
 Order 'conn recept 2mm 26pos side entry - 87264-2650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18145-ND.
CONN RECEPT 2MM 28POS SIDE ENTRY - 87264-2850
 Order 'conn recept 2mm 28pos side entry - 87264-2850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18146-ND.
CONN RECEPT 2MM 30POS SIDE ENTRY - 87264-3050
 Order 'conn recept 2mm 30pos side entry - 87264-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18147-ND.
CONN RECEPT 2MM 32POS SIDE ENTRY - 87264-3250
 Order 'conn recept 2mm 32pos side entry - 87264-3250' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18148-ND.
CONN RECEPT 2MM 34POS SIDE ENTRY - 87264-3450
 Order 'conn recept 2mm 34pos side entry - 87264-3450' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18149-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 2MM 12POS VERT - 79107-7005 Next: CONN RECEPT 2MM 14POS SIDE ENTRY - 87264-1452