CABLE COAX 18AG RG6/U PLENUM - C3521.41.86 - Cables, Wires
Natural Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3521.41.86
| Digi-Key Part Number | C3521-1000-ND |
1 |
524.30000 |
Extended Price
524.30 |
| Manufacturer Part Number | C3521.41.86 | |||
| Description | CABLE COAX 18AG RG6/U PLENUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3521.41.86 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Group | RG-6 |
| Cable Type | Coaxial - Plenum |
| Color | Natural |
| Conductor Material | Copper, Bare |
| Conductor Strand | Solid |
| Dielectric Material | Fluoropolymer (FP) |
| Features | - |
| Impedance | 75 Ohm |
| Jacket (Insulation) Diameter | 0.233" (5.92mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 1000' (304.8m) |
| Shield Coverage | 100%, 95% |
| Shield Material | Flexfoil®; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | RF Signal, Video |
| Wire Gauge | 18 AWG (0.82mm²) |
| Weight | 43 lbs (19.5kg) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
C3521 41 86 C35214186 C3521 1000 ND C35211000ND C3521-1000 |
C3521.41.86 Specification Sheet
CABLE COAX 18AG RG6/U PLENUM - C3521.41.86 (C3521-1000-ND) - Cables, Wires
Related parts Natural Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3521.41.86CABLE COAX 18AG RG6/U PLENUM - C3521.41.86
Order 'cable coax 18ag rg6/u plenum - C3521.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3521-1000-ND.
CABLE COAX 20AG RG/59 PLENUM - C3500.41.86
Order 'cable coax 20ag rg/59 plenum - C3500.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3500-1000-ND.
CABLE COAX 20AG RG/59 PLENUM - C3500.41.86
Order 'cable coax 20ag rg/59 plenum - C3500.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C3500-100-ND.
CABLE COAX 22AG RG62/U PLENUM - C3520.41.86
Order 'cable coax 22ag rg62/u plenum - C3520.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3520-1000-ND.
CABLE COAX 18AG RG6/U SHLD - C5775.18.01
Order 'cable coax 18ag rg6/u shld - C5775.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C5775-100-ND.
CABLE COAX 18AG RG6/U SHLD - C5775.18.01
Order 'cable coax 18ag rg6/u shld - C5775.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775-500-ND.
CABLE COAX RG6/U 18AWG SHLD BLK - C8029.41.01
Order 'cable coax rg6/u 18awg shld blk - C8029.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C8029-1000-ND.
CABLE 2COND 18AG UNSHLD PLENUM - C3112.41.86
Order 'cable 2cond 18ag unshld plenum - C3112.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3112-1000-ND.
CABLE 4COND 18AG UNSHLD PLENUM - C3113.41.86
Order 'cable 4cond 18ag unshld plenum - C3113.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3113-1000-ND.
CABLE COAX RG58/U 19AWG WHITE - C3519.41.02
Order 'cable coax rg58/u 19awg white - C3519.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3519-1000-ND.
CABLE COAX RG58/U 19AWG WHITE - C3519.41.02
Order 'cable coax rg58/u 19awg white - C3519.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C3519-100-ND.
CABLE COAX RG58/U 20AWG GRAY - C5779.41.10
Order 'cable coax rg58/u 20awg gray - C5779.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5779-1000-ND.
CABLE CAT3 4PR 24AG PLENUM WHITE - 2131245
Order 'cable cat3 4pr 24ag plenum white - 2131245' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2131245-1000-ND.
CABLE 2 COND 18AWG PLENUM UNSHL - C3102.41.86
Order 'cable 2 cond 18awg plenum unshl - C3102.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3102-1000-ND.
CABLE 4 COND 18AWG PLENUM UNSHL - C3103.41.86
Order 'cable 4 cond 18awg plenum unshl - C3103.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3103-1000-ND.
Options for Natural Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3521.41.86
Send this link via E-Mail
Help With This Screen
