Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790 - Connectors

Digi-Key Part Number WM1769CT-ND
Price Break
1
10
100
500
Unit Price
2.09000
1.72400
1.23120
.98496
Extended Price
2.09
17.24
123.12
492.48
Manufacturer Part Number53398-0790
DescriptionCONN HEADER 7POS 1.25MM VERT SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information53398-0790
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded, Blade Pin
Contact FinishTin-Lead
Contact Mating Length0.036" (0.90mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Row Spacing-
SeriesPicoBlade™ 53398
PackagingCut Tape (CT)
Fastening Type-
TerminationSolder
Contact Finish Thickness118.1µin (3.00µm)
Number of Positions 7
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53398 0790
533980790
WM1769CT ND
WM1769CTND
WM1769CT

53398-0790 Specification Sheet

Image of CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790

CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790 (WM1769CT-ND) - Connectors

Related parts Connectors:
CONN HEADER 7POS 1.25MM R/A SMD - 53779-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53779-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0790-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53261-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1758CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53261-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1758TR-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53780-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5504CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order 'conn header 7pos 1.25mm r/a smd - 53780-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5504TR-ND.
CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790
 Order 'conn header 7pos 1.25mm vert smd - 53398-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1769CT-ND.
CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790
 Order 'conn header 7pos 1.25mm vert smd - 53398-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1769TR-ND.
CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790
 Order 'conn header 7pos r/a 1.25mm smd - 532-61-0790' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 532-61-0790-ND.
CONN HEADER 7POS .100 R/A SMD - 15-91-2075-P
 Order 'conn header 7pos .100 r/a smd - 15-91-2075-P' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1345-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
 Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
 Order 'conn header 6pos dl 2mm vert smd - 87759-0614' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
 Order 'conn header 7pos 1.5mm r/a smd - 87438-0733' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2053CT-ND.
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
 Order 'conn header 7pos 1.5mm r/a smd - 87438-0733' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2053TR-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0709
 Order 'conn header 7pos 3mm rt ang smd - 43650-0709' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2447-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0710
 Order 'conn header 7pos 3mm rt ang smd - 43650-0710' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2453-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 7POS 1.25MM VERT SMD - 53398-0771 Next: CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790