Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 12POS 1.25MM R/A SMD - 53261-1290

Digi-Key Part Number WM1763CT-ND
Price Break
1
10
100
500
Unit Price
2.89000
2.54800
1.69840
1.35870
Extended Price
2.89
25.48
169.84
679.35
Manufacturer Part Number53261-1290
DescriptionCONN HEADER 12POS 1.25MM R/A SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information53261-1290
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
Color-
Connector TypeShrouded, Blade Pin
Contact FinishTin-Lead
Contact Mating Length0.036" (0.90mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Row Spacing-
SeriesPicoBlade™ 53261
PackagingCut Tape (CT)
Fastening Type-
TerminationSolder
Contact Finish Thickness118.1µin (3.00µm)
Number of Positions 12
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53261 1290
532611290
WM1763CT ND
WM1763CTND
WM1763CT

53261-1290 Specification Sheet

Image of CONN HEADER 12POS 1.25MM R/A SMD - 53261-1290

CONN HEADER 12POS 1.25MM R/A SMD - 53261-1290 (WM1763CT-ND)

Related parts:
CONN FFC 12POS .50MM R/A ZIF SMD - 52745-1290
 Order 'conn ffc 12pos .50mm r/a zif smd - 52745-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-1290-ND.
CONN FFC 12POS .50MM R/A ZIF SMD - 52746-1290
 Order 'conn ffc 12pos .50mm r/a zif smd - 52746-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-1290-ND.
CONN HEADER 12POS 1.25MM R/A SMD - 53261-1290
 Order 'conn header 12pos 1.25mm r/a smd - 53261-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1763CT-ND.
CONN HEADER 12POS 1.25MM R/A SMD - 53261-1290
 Order 'conn header 12pos 1.25mm r/a smd - 53261-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1763TR-ND.
CONN HEADER 12POS 1.25MM VRT SMD - 53398-1290
 Order 'conn header 12pos 1.25mm vrt smd - 53398-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1774CT-ND.
CONN HEADER 12POS 1.25MM VRT SMD - 53398-1290
 Order 'conn header 12pos 1.25mm vrt smd - 53398-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1774TR-ND.
CONN HEADER 12POS 1.25MM R/A SMD - 53261-1271
 Order 'conn header 12pos 1.25mm r/a smd - 53261-1271' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7630CT-ND.
CONN HEADER 12POS 1.25MM R/A SMD - 53261-1271
 Order 'conn header 12pos 1.25mm r/a smd - 53261-1271' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7630TR-ND.
CONN HEADER 12POS 1.25MM R/A SMD - 53261-1271
 Order 'conn header 12pos 1.25mm r/a smd - 53261-1271' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7630DKR-ND.
CONN HEADER 12POS 2.5MM STR GOLD - 22-11-1121
 Order 'conn header 12pos 2.5mm str gold - 22-11-1121' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-11-1121-ND.
CONN HEADER 12POS 2.5MM VERT TIN - 22-43-6120
 Order 'conn header 12pos 2.5mm vert tin - 22-43-6120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6120-ND.
CONN HEADER 12POS 2.5MM VERT TIN - 22-43-8120
 Order 'conn header 12pos 2.5mm vert tin - 22-43-8120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8120-ND.
CONN HEADER 12POS .100 R/A SMD - 15-91-2125
 Order 'conn header 12pos .100 r/a smd - 15-91-2125' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1350-ND.
CONN HEADER 12POS VERT SMD TIN - 43045-1218
 Order 'conn header 12pos vert smd tin - 43045-1218' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1806-ND.
CONN HEADER 12POS 2MM VERT SMD - 87332-1220
 Order 'conn header 12pos 2mm vert smd - 87332-1220' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18077-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 12POS 1.25MM R/A SMD - 53261-1271 Next: CONN HEADER 12POS 1.25MM R/A SMD - 53261-1290