CONN HEADER 4POS 4.2MM VERT TIN - 15-24-7040 - Connectors
| Digi-Key Part Number | WM17600-ND |
1 10 100 500 1000 2500 |
2.06000 1.81700 1.21130 .96900 .80427 .72675 |
Extended Price
2.06 18.17 121.13 484.50 804.27 1816.88 |
| Manufacturer Part Number | 15-24-7040 | |||
| Description | CONN HEADER 4POS 4.2MM VERT TIN | |||
| Quantity Available | 1302 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-24-7040 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Header, Female Socket |
| Contact Finish | Tin |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit BMI 42385 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 24 7040 15247040 WM17600 ND WM17600ND WM17600 |
15-24-7040 Specification Sheet
CONN HEADER 4POS 4.2MM VERT TIN - 15-24-7040 (WM17600-ND) - Connectors
Related parts Connectors :CONN HEADER 4POS 4.2MM R/A TIN - 15-24-6040
Order 'conn header 4pos 4.2mm r/a tin - 15-24-6040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17800-ND.
CONN HEADER 4POS .200 RT ANG TIN - 15-24-4441
Order 'conn header 4pos .200 rt ang tin - 15-24-4441' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6988-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 15-24-9044
Order 'conn header 4pos 4.2mm r/a tin - 15-24-9044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17722-ND.
CONN HEADER 4POS 4.2MM VERT TIN - 15-24-7040
Order 'conn header 4pos 4.2mm vert tin - 15-24-7040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17600-ND.
CONN HEADER 40POS .100 R/A TIN - 15-42-7040
Order 'conn header 40pos .100 r/a tin - 15-42-7040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7040-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 15-24-6060
Order 'conn header 6pos 4.2mm r/a tin - 15-24-6060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17801-ND.
CONN HEADER 10POS 4.2MM R/A TIN - 15-24-6100
Order 'conn header 10pos 4.2mm r/a tin - 15-24-6100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17802-ND.
CONN HEADER 14POS 4.2MM R/A TIN - 15-24-6140
Order 'conn header 14pos 4.2mm r/a tin - 15-24-6140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17803-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 18POS 4.2MM R/A TIN - 15-24-6180
Order 'conn header 18pos 4.2mm r/a tin - 15-24-6180' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17720-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 15-24-6240
Order 'conn header 24pos 4.2mm r/a tin - 15-24-6240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17721-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 15-24-9064
Order 'conn header 6pos 4.2mm r/a tin - 15-24-9064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17723-ND.
CONN HEADER 10POS 4.2MM R/A TIN - 15-24-9104
Order 'conn header 10pos 4.2mm r/a tin - 15-24-9104' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17724-ND.
CONN HEADER 14POS 4.2MM R/A TIN - 15-24-9144
Order 'conn header 14pos 4.2mm r/a tin - 15-24-9144' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17725-ND.
CONN HEADER 16POS 4.2MM R/A TIN - 15-24-9164
Order 'conn header 16pos 4.2mm r/a tin - 15-24-9164' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17726-ND.
Send this link via E-Mail
Help With This Screen