CONN HEADER 8POS 1.25MM R/A SMD - 53261-0890
| Digi-Key Part Number | WM1759CT-ND |
1 10 100 500 |
2.27000 2.00300 1.33560 1.06848 |
Extended Price
2.27 20.03 133.56 534.24 |
| Manufacturer Part Number | 53261-0890 | |||
| Description | CONN HEADER 8POS 1.25MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 53261-0890 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | - |
| Connector Type | Shrouded, Blade Pin |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.036" (0.90mm) |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Series | PicoBlade 53261 |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 118.1µin (3.00µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53261 0890 532610890 WM1759CT ND WM1759CTND WM1759CT |
53261-0890 Specification Sheet
CONN HEADER 8POS 1.25MM R/A SMD - 53261-0890 (WM1759CT-ND)
Related parts :CONN FFC 8POS .50MM R/A ZIF SMD - 52745-0890
Order 'conn ffc 8pos .50mm r/a zif smd - 52745-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52745-0890-ND.
CONN FFC 8POS .50MM R/A ZIF SMD - 52746-0890
Order 'conn ffc 8pos .50mm r/a zif smd - 52746-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52746-0890-ND.
CONN HEADER 8POS 1.25MM R/A SMD - 53261-0890
Order 'conn header 8pos 1.25mm r/a smd - 53261-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1759CT-ND.
CONN HEADER 8POS 1.25MM R/A SMD - 53261-0890
Order 'conn header 8pos 1.25mm r/a smd - 53261-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1759TR-ND.
CONN HEADER 8POS 1.25MM R/A SMD - 53780-0890
Order 'conn header 8pos 1.25mm r/a smd - 53780-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53780-0890-ND.
CONN HEADER 8POS 1.25MM VERT SMD - 53398-0890
Order 'conn header 8pos 1.25mm vert smd - 53398-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1770CT-ND.
CONN HEADER 8POS 1.25MM VERT SMD - 53398-0890
Order 'conn header 8pos 1.25mm vert smd - 53398-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1770TR-ND.
CONN HEADER 8POS 1.25MM R/A SMD - 53261-0871
Order 'conn header 8pos 1.25mm r/a smd - 53261-0871' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7626CT-ND.
CONN HEADER 8POS 1.25MM R/A SMD - 53261-0871
Order 'conn header 8pos 1.25mm r/a smd - 53261-0871' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7626TR-ND.
CONN HEADER 8POS 1.25MM R/A SMD - 53261-0871
Order 'conn header 8pos 1.25mm r/a smd - 53261-0871' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7626DKR-ND.
CONN HEADER 8POS 2.5MM VERT TIN - 22-43-6080
Order 'conn header 8pos 2.5mm vert tin - 22-43-6080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-6080-ND.
CONN HEADER 8POS 2.5MM VERT TIN - 22-43-8080
Order 'conn header 8pos 2.5mm vert tin - 22-43-8080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-43-8080-ND.
CONN HEADER 8POS .100 R/A SMD - 15-91-2085
Order 'conn header 8pos .100 r/a smd - 15-91-2085' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1346-ND.
CONN HEADER 8POS VERT SMD TIN - 43045-0818
Order 'conn header 8pos vert smd tin - 43045-0818' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1804-ND.
CONN HEADER 8POS 2MM VERT SMD - 87332-0820
Order 'conn header 8pos 2mm vert smd - 87332-0820' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18075-ND.
Send this link via E-Mail
Help With This Screen