Keywords:





CONN HEADER 20POS .100" VERT TIN - 15-91-2200 - Connectors, Interconnects

Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 15-91-2200

Digi-Key Part Number WM17456-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.96000
1.72700
1.15100
.92080
.76426
.69060
.59852
Extended Price
1.96
17.27
115.10
460.40
764.26
3453.00
5985.20
Manufacturer Part Number15-91-2200
DescriptionCONN HEADER 20POS .100" VERT TIN
Quantity Available 814
All prices are in USD

Purchase Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 15-91-2200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 15-91-2200
Technical/Catalog Information15-91-2200
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishTin
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness150µin (3.81µm)
Number of Positions 20
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15 91 2200
15912200
WM17456 ND
WM17456ND
WM17456

15-91-2200 Specification Sheet

Image of CONN HEADER 20POS .100" VERT TIN - 15-91-2200

CONN HEADER 20POS .100" VERT TIN - 15-91-2200 (WM17456-ND) - Connectors, Interconnects

Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 15-91-2200
CONN HEADER 20POS .100" VERT TIN - 15-91-2200
 Order 'conn header 20pos .100" vert tin - 15-91-2200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17456-ND.
CONN HEADER 6POS .100" VERT TIN - 15-91-2060
 Order 'conn header 6pos .100" vert tin - 15-91-2060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17449-ND.
CONN HEADER 8POS .100" VERT TIN - 15-91-2080
 Order 'conn header 8pos .100" vert tin - 15-91-2080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17450-ND.
CONN HEADER 10POS .100" VERT TIN - 15-91-2100
 Order 'conn header 10pos .100" vert tin - 15-91-2100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17451-ND.
CONN HEADER 12POS .100" VERT TIN - 15-91-2120
 Order 'conn header 12pos .100" vert tin - 15-91-2120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17452-ND.
CONN HEADER 14POS .100" VERT TIN - 15-91-2140
 Order 'conn header 14pos .100" vert tin - 15-91-2140' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17453-ND.
CONN HEADER 16POS .100" VERT TIN - 15-91-2160
 Order 'conn header 16pos .100" vert tin - 15-91-2160' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17454-ND.
CONN HEADER 18POS .100" VERT TIN - 15-91-2180
 Order 'conn header 18pos .100" vert tin - 15-91-2180' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17455-ND.
CONN HEADER 20POS .100 VERT TIN - 15-42-6020
 Order 'conn header 20pos .100 vert tin - 15-42-6020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-42-6020-ND.
CONN HEADER 6POS .100" VERT 15AU - 15-91-0060
 Order 'conn header 6pos .100" vert 15au - 15-91-0060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17457-ND.
CONN HEADER 8POS .100" VERT 15AU - 15-91-0080
 Order 'conn header 8pos .100" vert 15au - 15-91-0080' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17458-ND.
CONN HEADER 20POS .100" STR 15AU - 15-91-0200
 Order 'conn header 20pos .100" str 15au - 15-91-0200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17464-ND.
CONN HEADER 6POS .100 VERT TIN - 15-42-6006
 Order 'conn header 6pos .100 vert tin - 15-42-6006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-42-6006-ND.
CONN HEADER 8POS .100 VERT TIN - 15-42-6008
 Order 'conn header 8pos .100 vert tin - 15-42-6008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-42-6008-ND.
CONN HEADER 10POS .100 VERT TIN - 15-42-6010
 Order 'conn header 10pos .100 vert tin - 15-42-6010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 15-42-6010-ND.

Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Unshrouded, Breakaway 15-91-2200
Send this link via E-Mail
Help With This Screen

CONN HEADER 20POS .100" VERT TIN - 15-91-2200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 20POS .100" STR TIN - MTSW-120-10-T-S-575 Next: CONN HEADER 20POS .156 VERT TIN - 26-48-1205
CONN HEADER 20POS .100" VERT TIN - 15-91-2200